Schneider Electric ZB4 2-position Key Switch Head, Left Key Withdrawal, 29 mm Cutout

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
428-891
제조사 부품 번호:
ZB4BG2C
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Series

ZB4

Product Type

Key Switch Head

Cutout Diameter

29mm

Number of Positions

2

Key Type

Standard

Switch Operation

Left Key Withdrawal

IP Rating

IP69K

Angle of Throw

90 °

Number of Keys

5

Hazardous Area Certification

No

Mechanical Life

100000Cycles

Standards/Approvals

GB 14048.5 CSA C22.2 No 14 EN/IEC 60947-5-5 UL 508 EN/IEC 60947-5-4 EN/IEC 60947-1 EN/IEC 60947-5-1

COO (Country of Origin):
FR
The Schneider Electric Harmony XB4 head for a key selector switch features a black key with 5 multi-chip configuration, designed for 22mm installation. It offers 2 positions with left key withdrawal, using a special key for enhanced security and control in industrial applications.

EU RoHS Directive

Mercury free

관련된 링크들