Master Lock 5423EURD Key Lock Box

Subtotal (1 unit)*

₩97,280.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 18 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩97,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
244-8348
제조사 부품 번호:
5423EURD
제조업체:
Master Lock
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Master Lock

Product Type

Key Lock Box

Lock Type

Key Cabinet

Material

Metal

Mount Type

Wall

Colour

Grey

Depth

52mm

Height

117mm

Width

79mm

Standards/Approvals

No

COO (Country of Origin):
CN
The master lock wall mount push button lock box features a 79mm wide metal body for durability. Stop hiding your keys under the doormat or under a flower pot : select access® is the perfect solution to share keys. With its push buttons, the select access 5423eurd is very easy to use, with gloves, by the elderly or by children. Set your own combination for keyless convenience and increased security. The limited lifetime warranty provides peace of mind from a brand you can trust. The protective weather cover prevents freezing and jamming; and moulded bumper and vinyl coated shackle prevent scratching.

Convenient push button locking mechanism in familiar alpha/numeric telephone keypad format

Set your own combination using up to 12 letters, numbers, or both

Large buttons for ease of use, even in low light conditions

Large internal cavity prevents jamming, even when holding multiple keys

Internal Dimensions: 8.5 x 6.1x 1.2 cm

관련된 링크들