Siemens White Key Card Switch 10A 5TG48 Series

Subtotal (1 unit)*

₩145,120.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩145,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
611-044
제조사 부품 번호:
5TG4824
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Colour

White

Product Type

Key Card Switch

Current Rating

10A

Mount Type

Flush

Series

5TG48

Operating Voltage

240V

IP Rating

IP20

Height

55mm

Depth

32mm

Width

55mm

COO (Country of Origin):
ES
The Siemens Hotel Card switch is an elegantly designed electrical switch that merges functionality with a modern aesthetic. Crafted for seamless integration into hotel environments, this switch is not only visually appealing with its shiny electric white finish but also practical, designed with a 55x55 mm format. The unit comes with a control window feature and a labeling field, ensuring that guests and staff can easily operate it. Made from thermoplastic, this device promises durability while maintaining a sleek profile. With its user-friendly interface and suitable design, this switch caters perfectly to contemporary hospitality needs, enriching the overall guest experience.

Illuminated design enhances usability in low-light conditions

The halogen-free construction promotes environmental safety

The shiny finish adds a touch of sophistication to any room décor

Designed for integration with pushbutton systems for versatile functionality

The replaceable lens feature ensures ongoing adaptability and ease of maintenance

Customisable labeling field provides the flexibility to meet specific user needs

IP20 protection class ensures safety and reliability in various environments

Suitable for integration with bus systems enhancing operational efficiency

Environmentally compliant materials assure commitment to sustainability

관련된 링크들