Rottner Comsafe T06020 Grey Steel Key Cabinet Wall

Subtotal (1 unit)*

₩286,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 88 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩286,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-0078
제조사 부품 번호:
T06020
제조업체:
Rottner Comsafe
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rottner Comsafe

Product Type

Key Cabinet

Lock Type

Key Cabinet

Material

Steel

Mount Type

Wall

Colour

Grey

Depth

80mm

Height

450mm

Standards/Approvals

No

제외

COO (Country of Origin):
CN
The Rottner S64 Electronic Lock Key Cabinet is a discrete key safe suitable for wall mounting. Our hook strips are adjustable in the grid system and all models are equipped with a swivel-mounted key register. Fixing kit is included, and we have also added the keyfobs free of charge.

Body and door made of quality thin-sheet metal

Sturdy finishing

Galvanized, shining zinc-plated hook-strips offer rust prevention also at the cutting edges

The continuously numbered hook strips are adjustable in a screen system and available in different colours

Available in 7 different sizes (Units hold 50 - 300 keys)

All models have a swivelling key index

Substance powder coated in light grey

Modern Electronic lock with 100 Million code possibilities

Flat keyboard with LED lights

Battery operated, requires 4 x AA 1.5 V (not supplied)

Battery saving by mechanical locking and unlocking, using the rotating handle

Low battery LED indicator

Mechanical emergency lock. One user code

For wall attachment

관련된 링크들