Phoenix Contact KMK UV (29X8) Series Transparent Polycarbonate Junction Box, IP65, 111 mm, 361mm 254 mm
- RS 제품 번호:
- 248-2251
- 제조사 부품 번호:
- 1053613
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩852,760.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩852,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-2251
- 제조사 부품 번호:
- 1053613
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 111mm | |
| Width | 361mm | |
| Height | 254mm | |
| IP Rating | IP65 | |
| Colour | Transparent | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 HB, DIN EN ISO 4892-2 | |
| Diameter | 6mm | |
| Series | KMK UV (29X8) | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 111mm | ||
Width 361mm | ||
Height 254mm | ||
IP Rating IP65 | ||
Colour Transparent | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 HB, DIN EN ISO 4892-2 | ||
Diameter 6mm | ||
Series KMK UV (29X8) | ||
- COO (Country of Origin):
- DE
The Phoenix Contact solarline string combiner boxes (SCBs) are used in both small rooftop systems and large ground-mounted systems. Their functions include collecting and protecting strings and, if necessary, separating the panels from the rest of the system by means of a switch disconnector or fire service switch disconnector.
Number of supported MPP trackers 3
Number of outputs 1 (per MPP tracker)
Material Housing Polycarbonate
Material Cover/door Polycarbonate (transparent)
Protection class II
관련된 링크들
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box, IP65, 254 mm, 361mm 254 mm
- Phoenix Contact 1478 Series Metallic Silver Polycarbonate Junction Box, IP65, 254 mm, 361mm 254 mm
- Phoenix Contact SOL-SC Series Silver Polycarbonate Junction Box, IP65, 254 mm, 361mm 254 mm
- Phoenix Contact SOL Series Polycarbonate Junction Box, IP65, 111 mm, 254mm 180 mm
- Phoenix Contact 24 Series Black Polycarbonate Junction Box, IP65, 111 mm, 254mm 180 mm
- Phoenix Contact CRIMPFOX DUO 10 Series Black, Green Polycarbonate Junction Box, IP65, 111 mm, 254mm 180 mm
- Rittal PK Series Plastic Wall Box, IP66 Transparent Door, 254 mm x 360 mm x 111 mm
- Phoenix Contact KMK UV Cable Marker Carrier, Clear, 1014106 Flammability rating according to UL