ABB Grey TPE Junction Box, IP55, 100 mm, 100mm 50 mm
- RS 제품 번호:
- 183-3745
- 제조사 부품 번호:
- 1SL0916A00
- 제조업체:
- ABB
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 183-3745
- 제조사 부품 번호:
- 1SL0916A00
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Junction Box | |
| Material | TPE | |
| Length | 100mm | |
| Width | 100mm | |
| Height | 50mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Declaration of Conformity - CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Junction Box | ||
Material TPE | ||
Length 100mm | ||
Width 100mm | ||
Height 50mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals Declaration of Conformity - CE | ||
- COO (Country of Origin):
- IT
ABB Junction Box, 167g Weight, Wall-Mounted - 150916
Want to keep vital connections out of harm's way? Choose this junction box from ABB. You can mount it on a wall or ceiling so your cables stay neat and well-protected. The unit's made from thermoplastic polycarbonate, so you can be sure it's reliably rigid and tough enough to stand up to impact and abrasion. As this material is also resistant to heat and fire, sensitive components are shielded in hazardous settings. A low weight of 167g makes the box a cinch to install, without putting strain on the mounting surface. Thanks to its discreet grey colour, it blends seamlessly into most environments.
Features & Benefits
• IP55-rated for protection against low-pressure jets of water from all directions
• Isolated to keep staff safe from shocks
• Square shape fits neatly into corners
• Polycarbonate material is UV-resistant for outdoor use
• Glow-wire tested up to +960°C so it won't catch fire due to an overloaded connection
Applications
• Electrical engineering
• Shops and offices
• Factory lighting systems
How big is this junction box?
It has compact dimensions of 100 (L) x 100 (W) x 50mm (H), so it's well suited to applications where space is at a premium.
관련된 링크들
- ABB 1SL Series Grey Polycarbonate Junction Box, IP55, 50 mm, 100mm 100 mm
- ABB Grey Thermoplastic Junction Box, IP55, 100 mm, 100mm 50 mm
- ABB Grey Thermoplastic Junction Box, IP55, 100 mm, 100mm 80 mm
- ABB Grey Thermoplastic Junction Box, IP55, 220 mm, 170mm 80 mm
- ABB Grey Thermoplastic Junction Box, IP55, 80 mm, 220mm 170 mm
- ABB Grey Thermoplastic Junction Box, IP55, 160 mm, 135mm 77 mm
- ABB Grey Thermoplastic Junction Box, IP55, 153 mm, 110mm 66 mm
- ABB Grey Thermoplastic Junction Box, IP55, 160 mm, 135mm 150 mm