HENSEL KF 0600 H Series Grey Polycarbonate Junction Box, IP67, IP66, 130 mm, 77mm 130 mm
- RS 제품 번호:
- 183-2827
- 제조사 부품 번호:
- KF0600H
- 제조업체:
- HENSEL
Subtotal (1 unit)*
₩36,120.00
재고있음
- 추가로 2026년 11월 12일 부터 276 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩36,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 183-2827
- 제조사 부품 번호:
- KF0600H
- 제조업체:
- HENSEL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 130mm | |
| Width | 77mm | |
| Height | 130mm | |
| IP Rating | IP67, IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Number of Ways | 1 | |
| Cable Entry | M32 | |
| Standards/Approvals | DNV GL - Certificate No, IEC 60670-22 | |
| Series | KF 0600 H | |
| 모두 선택 | ||
|---|---|---|
브랜드 HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 130mm | ||
Width 77mm | ||
Height 130mm | ||
IP Rating IP67, IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Number of Ways 1 | ||
Cable Entry M32 | ||
Standards/Approvals DNV GL - Certificate No, IEC 60670-22 | ||
Series KF 0600 H | ||
- COO (Country of Origin):
- DE
Without terminals
Box walls without knockouts
Wall surface can be drilled individually for cable entry max. M32
With one cable entry M 25 from the rear side
"Weatherproof" resistant to weather influences (UV due to solar radiation, protected against rainwater, temperature resistant, impact resistant, etc.)
Saltwater-proof
"Offshore applications"
Lid fasteners sealable without accessories
Retaining strap and external brackets for wall fixing included
Colour: grey, RAL 7035
관련된 링크들
- HENSEL KF Series Grey Polycarbonate Junction Box, IP66, IP69, IP67, 77 mm, 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Junction Box, IP67, IP69, IP66, 77 mm, 130mm 130 mm
- HENSEL KF Series Black Polycarbonate Junction Box, IP66, IP69, IP67, 77 mm, 130mm 130 mm
- HENSEL KF 0600 V Series Black Polycarbonate Terminal Box, IP66, 0 Terminals, 77 mm, 130mm 130 mm
- HENSEL KF 0600 B Series Light Grey, Black Polycarbonate Junction Box, IP66, IP67, 130 mm, 130mm 130 mm
- HENSEL KF 0600 C Series Black RAL 9011 Polycarbonate Junction Box, IP66, IP69, IP67, 130 mm, 130mm 130 mm
- HENSEL KF 0600 G Series Grey RAL 7035 Polycarbonate Junction Box, IP66, IP67, 180 mm, 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box, IP67, 0 Terminals, 77 mm, 130mm 130 mm