ABB Grey TPE Junction Box, IP65, 105 mm, 70mm 50 mm

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
454-959
제조사 부품 번호:
00850 M008500000
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Junction Box

Material

TPE

Length

105mm

Width

70mm

Height

50mm

IP Rating

IP65

Colour

Grey

Hazardous Area Certification

No

Cable Entry

Cable Gland

Diameter

66mm

Standards/Approvals

IEC 60670-22, IEC 60695-2-11, UL 94 V2, UL 94 HB, IMQ mark, CEI EN 50262, IEC 60670-1, RoHS

제외

COO (Country of Origin):
IT

ABB Plastic Junction Box, IP65, 105 (L) x 70 (W) x 50mm (H) - 00850 M008500000


This junction box from ABB protects your sensitive wiring. It has an IP65 rating, meaning it provides total protection against dust and light water jets to keep your components safe in demanding industrial conditions. Made from hard-wearing thermoplastic material, the unit resists damage from corrosion for reliable protection over a long service life. With its halogen-free construction, the box doesn't release toxic substances or fumes, minimising the risk to you if there's a fire.

Features & Benefits


• Compact dimensions 105 (L) x 70 (W) x 50mm (H) optimise the mounting space on your wall

• Self-extinguishing plastic stops fires before they become dangerous

• Insulation voltage rating of 1.5kV maintains protection through electrical surges

• IK08 rating indicates a high impact resistance up to 5J for protection in high-risk areas

Applications


• Manufacturing industry

• Medical equipment

• Warehouses and storage facilities

• Loading docks

Is this junction box tamper-proof?


Steel screws ensure the lid fits tightly to the box to prevent unauthorised access to the protected wiring. The sides of the unit are completely smooth to resist attempts to forcefully open the box.

관련된 링크들