ABB Grey TPE Junction Box, IP65, 100 mm, 100mm 80 mm
- RS 제품 번호:
- 454-949
- 제조사 부품 번호:
- 00851 M008510000
- 제조업체:
- ABB
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩16,860.00
마지막 RS 재고
- 최종적인 24 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 - 11 | ₩16,860.00 |
| 12 - 24 | ₩16,580.00 |
| 25 + | ₩16,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩127,480.00
- RS 제품 번호:
- 454-949
- 제조사 부품 번호:
- 00851 M008510000
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Junction Box | |
| Material | TPE | |
| Length | 100mm | |
| Width | 100mm | |
| Height | 80mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | Cable Gland | |
| Standards/Approvals | RoHS, CEI EN 50262, UL 94 HB, IEC 60670-22, IEC 60695-2-11, IEC 60670-1, UL 94 V2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Junction Box | ||
Material TPE | ||
Length 100mm | ||
Width 100mm | ||
Height 80mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry Cable Gland | ||
Standards/Approvals RoHS, CEI EN 50262, UL 94 HB, IEC 60670-22, IEC 60695-2-11, IEC 60670-1, UL 94 V2 | ||
제외
- COO (Country of Origin):
- IT
ABB Junction Box, Screw-On Lid, IK08 Rating - 00851 M008510000
Put a lid on your exposed wiring with this junction box from ABB. Its IP65 rating indicates it protects connections against dust and low-pressure water jets, so it meets the challenge of harsh working conditions. Complex wiring installations are no trouble for the enclosure, thanks to its dimensions of 100 (L) x 100 (W) x 80mm (H). The unit's insulating thermoplastic body is more than a match for environments where knocks and scratches are expected. It also minimises exposure to electrical hazards, so is safe to use in busy areas. With its blind lid, the box helps keep prying eyes off your connections for extra security.
Features & Benefits
• Comes with six pre-marked knockouts to cut down on preparation time
• IK08 rating indicates resistance to shocks up to 5J to prevent damage from impacts
• Screw-on lid makes for convenient access to wiring
Applications
• Cold storage
• Lighting systems
• Rail industry
Can I use this junction box in public areas?
Yes, this unit's halogen-free body minimises the risk of toxic substances forming in a fire, so it's safe for use in places like schools and hospitals.
ABB Junction Box
관련된 링크들
- ABB Grey Thermoplastic Junction Box, IP55, 100 mm, 100mm 80 mm
- ABB Grey Thermoplastic Junction Box, IP55, 100 mm, 100mm 50 mm
- ABB Grey Thermoplastic Junction Box, IP65, 100 mm, 100mm 50 mm
- ABB Grey Polyamide 66, Halogen Free Thermoplastic, Thermoplastic Junction Box, IP44, 80 mm, 80mm 40 mm
- ABB Grey Thermoplastic Junction Box, IP44, 80 mm, 80mm 40 mm
- ABB Grey Thermoplastic Junction Box, IP65, 220 mm, 170mm 80 mm
- ABB Grey Thermoplastic Junction Box, IP55, 220 mm, 170mm 80 mm
- ABB Grey Thermoplastic Junction Box, IP55, 80 mm, 220mm 170 mm