MECATRACTION TDM Series Black Plastic Junction Box, IP68, 275 mm, 98mm 98 mm
- RS 제품 번호:
- 299-097
- 제조사 부품 번호:
- TDM2
- 제조업체:
- MECATRACTION
Subtotal (1 unit)*
₩140,812.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩140,812.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 299-097
- 제조사 부품 번호:
- TDM2
- 제조업체:
- MECATRACTION
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MECATRACTION | |
| Product Type | Junction Box | |
| Material | Plastic | |
| Length | 275mm | |
| Width | 98mm | |
| Height | 98mm | |
| IP Rating | IP68 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Series | TDM | |
| 모두 선택 | ||
|---|---|---|
브랜드 MECATRACTION | ||
Product Type Junction Box | ||
Material Plastic | ||
Length 275mm | ||
Width 98mm | ||
Height 98mm | ||
IP Rating IP68 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Series TDM | ||
제외
- COO (Country of Origin):
- DE
The MECATRACTION Sealed Junction boxes feature a shock resistant plastic body and are available in two sizes for cables ranging from 6 to 25 mm outside diameter. They are designed for low voltage cables with a maximum rating of 1 kV. The junction boxes have a screwed lid that can accept a lead seal to prevent unauthorized access. They allow for connection of up to 4 cables.
Waterproof IP68
UV resistant
Acid and putrefaction resistant
Dustproof
관련된 링크들
- MECATRACTION TDM Series Black, Blue Plastic Junction Box, IP68, 165 mm, 70mm 70 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box, IP66, 150 mm, 275mm 275 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box, IP66, 195 mm, 275mm 275 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box, IP65, 119 mm, 275mm 275 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box, IP65, 150 mm, 275mm 275 mm
- HENSEL K Series Grey Polycarbonate Junction Box, IP66, 150 mm, 275mm 275 mm
- HENSEL DE Series Grey Polycarbonate Junction Box, IP55, 55 mm, 98mm 98 mm
- HENSEL DE Series White Polycarbonate Junction Box, IP55, 55 mm, 98mm 98 mm