TE Connectivity, AMPMODU Shunt Straight Female Red Open Top 2 Way 1 Row 2.54 mm Pitch
- RS 제품 번호:
- 718-8548
- Distrelec 제품 번호:
- 304-63-544
- 제조사 부품 번호:
- 382811-9
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
375개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩5,980.00
일시적 품절
- 2027년 8월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 370 | ₩1,196.00 | ₩5,980.00 | - |
| 375 - 745 | ₩1,172.00 | ₩5,860.00 | 2% |
| 750 + | ₩1,144.00 | ₩5,720.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 718-8548
- Distrelec 제품 번호:
- 304-63-544
- 제조사 부품 번호:
- 382811-9
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Sub Type | Open Top | |
| Product Type | Shunt | |
| Number of Contacts | 2 | |
| Pitch | 2.54mm | |
| Colour | Red | |
| Connector Gender | Female | |
| Number of Rows | 1 | |
| Length | 5.08mm | |
| Series | AMPMODU | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Orientation | Straight | |
| Width | 2.54mm | |
| Depth | 6.35mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Sub Type Open Top | ||
Product Type Shunt | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Colour Red | ||
Connector Gender Female | ||
Number of Rows 1 | ||
Length 5.08mm | ||
Series AMPMODU | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Orientation Straight | ||
Width 2.54mm | ||
Depth 6.35mm | ||
TE Connectivity AMPMODU 2 Position Economy Low Profile Shunts
AMPMODU 2 position Economy low profile shunts with a 2.54mm centerline. These AMPMODU economy low profile shunts have an open TOP design with a height of 6.35mm, A One piece contact construction and are stackable. The housings of these AMPMODU shunts are MADE from UL 94V-0 rated black glass filled polyester. There is a choice of contact platings for these AMPMODU economy low profile shunts, please refer to datasheet on our website for details.
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
관련된 링크들
- TE Connectivity, AMPMODU Shunt Straight Female Red Open Top 2 Way 1 Row 2.54 mm Pitch
- TE Connectivity, AMPMODU Shunt Straight Female Blue Open Top 2 Way 1 Row 2.54 mm Pitch
- TE Connectivity, AMPMODU Shunt Straight Female Black Open Top 2 Way 1 Row 2.54 mm Pitch
- TE Connectivity, AMPMODU MOD IV Shunt Straight Female Green Open Top 2 Way 1 Row 2.54 mm Pitch
- TE Connectivity, AMPMODU MOD IV Shunt Straight Female Black Open Top 2 Way 1 Row 2.54 mm Pitch
- TE Connectivity, AMPMODU MOD IV Shunt Straight, Straight Female Black, Black Open Top 2 Way 1 Row 2.54 mm Pitch
- TE Connectivity, AMPMODU Shunt Straight Female Black Open Top 2 Way 1 Row 5.08 mm Pitch
- Molex, 90059 Shunt Straight Female Black Open Top 2 Way 1 Row 2.54 mm Pitch