TE Connectivity, AMPMODU NOVO Shunt Straight Female Black Handle 2 Way 1 Row 2.54 mm Pitch
- RS 제품 번호:
- 680-2391
- 제조사 부품 번호:
- 881545-1
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
250개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩3,420.00
재고있음
- 추가로 2026년 11월 16일 부터 3,260 개 단위 배송
- 추가로 2026년 11월 23일 부터 82,710 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 240 | ₩342.00 | ₩3,420.00 | - |
| 250 - 990 | ₩336.00 | ₩3,360.00 | 1% |
| 1000 - 2490 | ₩322.00 | ₩3,220.00 | 5% |
| 2500 - 12490 | ₩312.00 | ₩3,120.00 | 8% |
| 12500 + | ₩304.00 | ₩3,040.00 | 11% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 680-2391
- 제조사 부품 번호:
- 881545-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Shunt | |
| Sub Type | Handle | |
| Number of Contacts | 2 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Colour | Black | |
| Number of Rows | 1 | |
| Length | 5.08mm | |
| Series | AMPMODU NOVO | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Female | |
| Contact Plating | Gold over Nickel | |
| Orientation | Straight | |
| Depth | 10.9mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Maximum Contact Resistance | 15mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Shunt | ||
Sub Type Handle | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polyester | ||
Connector Gender Female | ||
Voltage 250V | ||
Colour Black | ||
Number of Rows 1 | ||
Length 5.08mm | ||
Series AMPMODU NOVO | ||
Contact Material Phosphor Bronze | ||
Contact Gender Female | ||
Contact Plating Gold over Nickel | ||
Orientation Straight | ||
Depth 10.9mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Maximum Contact Resistance 15mΩ | ||
- COO (Country of Origin):
- BR
TE Connectivity AMPMODU 2 Position Novo Low Profile Shunts
AMPMODU 2 position Novo shunts with a 2.54mm centerline. These Novo 2.54mm shunts have a low profile, open or closed TOP design and are MADE from black UL 94V-0 thermoplastic housings. Versions of these AMPMODU low profile jumpers or shunts are available with handles for ease of manual insertion and removal.
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
관련된 링크들
- TE Connectivity, AMPMODU NOVO Shunt Straight Female Black Handle 2 Way 1 Row 2.54 mm Pitch
- TE Connectivity, AMPMODU NOVO Shunt Straight Female Black Closed Top 2 Way 1 Row 2.54 mm Pitch
- TE Connectivity, AMPMODU Shunt Straight Female Black Open Top 2 Way 1 Row 2.54 mm Pitch
- TE Connectivity, Modu Connector System Jumper Female Grey Novo 2 Way 2.54 mm Pitch
- TE Connectivity Shunt Straight Black 2 Way 1 Row 2.54 mm Pitch
- TE Connectivity, 4-881545-2 Shunt Straight Black Open Top 2 Way 1 Row 2.54 mm Pitch
- TE Connectivity, AMPMODU Shunt Straight Black 2 Way 1 Row 2.54 mm Pitch
- TE Connectivity, AMPMODU Shunt Straight Female Blue Open Top 2 Way 1 Row 2.54 mm Pitch