Amphenol ICC, Minitek Jumper Straight Female Black Open Top 2 Way 1 Row 2 mm Pitch
- RS 제품 번호:
- 673-7751
- 제조사 부품 번호:
- 86730-101LF
- 제조업체:
- Amphenol ICC
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 673-7751
- 제조사 부품 번호:
- 86730-101LF
- 제조업체:
- Amphenol ICC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol ICC | |
| Sub Type | Open Top | |
| Product Type | Jumper | |
| Number of Contacts | 2 | |
| Current | 1A | |
| Pitch | 2mm | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Voltage | 200V | |
| Colour | Black | |
| Connector Gender | Female | |
| Number of Rows | 1 | |
| Length | 4mm | |
| Series | Minitek | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Width | 3.5mm | |
| Depth | 2mm | |
| Orientation | Straight | |
| Maximum Contact Resistance | 20mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol ICC | ||
Sub Type Open Top | ||
Product Type Jumper | ||
Number of Contacts 2 | ||
Current 1A | ||
Pitch 2mm | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Voltage 200V | ||
Colour Black | ||
Connector Gender Female | ||
Number of Rows 1 | ||
Length 4mm | ||
Series Minitek | ||
Contact Material Phosphor Bronze | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
Width 3.5mm | ||
Depth 2mm | ||
Orientation Straight | ||
Maximum Contact Resistance 20mΩ | ||
Jumper Link
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.
Fully intermateable across the Minitek™ Headers and Connectors range
관련된 링크들
- Amphenol ICC, Mini-Jump Jumper Straight Female Blue Closed Top 2 Way 1 Row 2.54 mm Pitch
- Amphenol ICC, 65771 Jumper Straight Female Black Jumper 2 Way 1 Row
- Amphenol Communications Solutions, Mini-Jump Jumper Straight Female White Open Top 2 Way 1 Row 2.54 mm Pitch
- Amphenol ICC, 69145 Jumper Straight Female Black Low Profile 4 Way 2 Row
- Wurth Elektronik, Straight Jumper Straight Female Black Open Top 2 Way
- Amphenol ICC, 65474 Jumper Straight Female Blue Housing 2 Way 1 Row 2.54 mm Pitch
- Amphenol ICC, 69144 Jumper Vertical Female Black Low Profile 4 Way 1 Row 2.54 mm Pitch
- Amphenol ICC, Dubox Jumper & Shunt Straight Female Black Shunt 8 Way 4 Row 2.54 mm Pitch