Wurth Elektronik, WR-PHD Jumper Straight Female Black Jumper 1 Way 1 Row 1.27 mm Pitch
- RS 제품 번호:
- 233-9724
- Distrelec 제품 번호:
- 304-31-762
- 제조사 부품 번호:
- 62200213421
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
100개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩9,460.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 90 | ₩946.00 | ₩9,460.00 | - |
| 100 - 190 | ₩928.00 | ₩9,280.00 | 1% |
| 200 + | ₩914.00 | ₩9,140.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 233-9724
- Distrelec 제품 번호:
- 304-31-762
- 제조사 부품 번호:
- 62200213421
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Sub Type | Jumper | |
| Product Type | Jumper | |
| Number of Contacts | 1 | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Housing Material | PBT | |
| Connector Gender | Female | |
| Voltage | 200V | |
| Colour | Black | |
| Number of Rows | 1 | |
| Length | 4.05mm | |
| Series | WR-PHD | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Orientation | Straight | |
| Depth | 3.5mm | |
| Standards/Approvals | No | |
| Width | 1.9mm | |
| Maximum Contact Resistance | 30mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Sub Type Jumper | ||
Product Type Jumper | ||
Number of Contacts 1 | ||
Current 1A | ||
Pitch 1.27mm | ||
Housing Material PBT | ||
Connector Gender Female | ||
Voltage 200V | ||
Colour Black | ||
Number of Rows 1 | ||
Length 4.05mm | ||
Series WR-PHD | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Orientation Straight | ||
Depth 3.5mm | ||
Standards/Approvals No | ||
Width 1.9mm | ||
Maximum Contact Resistance 30mΩ | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-PHD 1.27 mm Jumper 1x2 is used for board to board connection. The product has -40 up to +125 °C operating temperature.
Insulator Material: PBT
Contact Material: Copper Alloy
Withstanding Voltage: 650 V (AC)
관련된 링크들
- Wurth Elektronik, WR-PHD Jumper Straight Female Black Jumper 1 Way 1 Row 1.27 mm Pitch
- Wurth Elektronik, WR-PHD Jumper Straight Black Jumper 1 Way 1 Row 1.27 mm Pitch
- Wurth Elektronik, WR-PHD Jumper Straight Female Black Jumper 2 Way 1 Row 2 mm Pitch
- Wurth Elektronik, WR-PHD Jumper Straight Female Black Jumper 3 Way 1 Row 2.54 mm Pitch
- Wurth Elektronik, WR-PHD Jumper Straight Female Black Jumper 6 Way 1 Row 2.54 mm Pitch
- Wurth Elektronik, WR-PHD Jumper Straight Female Red Open Top 2 Way 1 Row
- Wurth Elektronik, WR-PHD Jumper Straight Female Blue Open Top 2 Way 1 Row
- Wurth Elektronik, WR-PHD Jumper Straight Female Black 4 Way 1 Row 2.54 mm Pitch