Wurth Elektronik, WR-PHD Jumper Straight Female Black Jumper 6 Way 1 Row 2.54 mm Pitch
- RS 제품 번호:
- 233-9232
- 제조사 부품 번호:
- 60910613421
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 233-9232
- 제조사 부품 번호:
- 60910613421
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Sub Type | Jumper | |
| Product Type | Jumper | |
| Number of Contacts | 6 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 250V | |
| Colour | Black | |
| Connector Gender | Female | |
| Number of Rows | 1 | |
| Series | WR-PHD | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | UL94-V0, RoHS | |
| Orientation | Straight | |
| Maximum Contact Resistance | 30mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Sub Type Jumper | ||
Product Type Jumper | ||
Number of Contacts 6 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 250V | ||
Colour Black | ||
Connector Gender Female | ||
Number of Rows 1 | ||
Series WR-PHD | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals UL94-V0, RoHS | ||
Orientation Straight | ||
Maximum Contact Resistance 30mΩ | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-PHD black Multi-Jumper with test point has 6-pin component with 500V (AC) withstanding voltage and 30 mΩ contact resistance. The product has a 2.54mm pitch along with PBT insulator material and copper alloy contact material. It has -40°C to +125°C operating temperature.
Insulator flammability rating of UL94 V-0
Durability: 25mating cycles
UL Approved E323964
RoHS compliant
관련된 링크들
- Wurth Elektronik, WR-PHD Jumper Straight Female Black Jumper 6 Way 1 Row 2.54 mm Pitch
- Wurth Elektronik, WR-PHD Jumper Straight Female Black Jumper 3 Way 1 Row 2.54 mm Pitch
- Wurth Elektronik, WR-PHD Jumper Straight Female Black 3 Way 1 Row 2.54 mm Pitch
- Wurth Elektronik, WR-PHD Jumper Straight Female Black 4 Way 1 Row 2.54 mm Pitch
- Wurth Elektronik, WR-PHD Jumper Straight Female Black Open Top 2 Way 1 Row 2.54 mm Pitch
- Wurth Elektronik, WR-PHD Jumper Straight Female Black Jumper 2 Way 1 Row 2 mm Pitch
- Wurth Elektronik, WR-PHD Jumper Straight Black Jumper 1 Way 1 Row 1.27 mm Pitch
- Wurth Elektronik, WR-PHD Jumper Straight Female Black Jumper 1 Way 1 Row 1.27 mm Pitch