Amphenol FCI, M20 Jumper Straight Female Black 2 Way 1 Row 2.54 mm Pitch
- RS 제품 번호:
- 217-873
- 제조사 부품 번호:
- M7967B-46
- 제조업체:
- Amphenol FCI
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 25 units)*
₩16,000.00
제한된 재고
- 450 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 25 - 350 | ₩640.00 | ₩16,000.00 |
| 375 - 1225 | ₩622.00 | ₩15,540.00 |
| 1250 - 2475 | ₩616.00 | ₩15,380.00 |
| 2500 - 6225 | ₩608.00 | ₩15,220.00 |
| 6250 + | ₩602.00 | ₩15,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 217-873
- 제조사 부품 번호:
- M7967B-46
- 제조업체:
- Amphenol FCI
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol FCI | |
| Product Type | Jumper | |
| Number of Contacts | 2 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polybutylene Terephthalate | |
| Colour | Black | |
| Voltage | 250V | |
| Connector Gender | Female | |
| Number of Rows | 1 | |
| Length | 10.3mm | |
| Series | M20 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Orientation | Straight | |
| Width | 5mm | |
| Depth | 2.3mm | |
| Standards/Approvals | No | |
| Maximum Contact Resistance | 30mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol FCI | ||
Product Type Jumper | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polybutylene Terephthalate | ||
Colour Black | ||
Voltage 250V | ||
Connector Gender Female | ||
Number of Rows 1 | ||
Length 10.3mm | ||
Series M20 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Orientation Straight | ||
Width 5mm | ||
Depth 2.3mm | ||
Standards/Approvals No | ||
Maximum Contact Resistance 30mΩ | ||
- COO (Country of Origin):
- GB
Jumper Socket With Handle
Designed for use with square or round 0.635mm pins with 2.54mm pitch
Intergral handle allows for easy insertion and removal
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.
관련된 링크들
- HARWIN, M20 Jumper Straight Female Black Jumper 2 Way 1 Row 2.54 mm Pitch
- HARWIN, M7581 Jumper Straight Female Red Jumper & Shunt 2 Way 1 Row 2.54 mm Pitch
- HARWIN Jumper Vertical Female Black Jumper Socket 2 Way 1 Row 2.54 mm Pitch
- Amphenol ICC, 65474 Jumper Straight Female Blue Mini 2 Way 1 Row 2.54 mm Pitch
- Amphenol ICC, 65474 Jumper Straight Female Blue Housing 2 Way 1 Row 2.54 mm Pitch
- HARWIN, M7581 Jumper Straight Female Red Jumper Socket 2 Way 1 Row 2.54 mm Pitch
- Amphenol ICC, Mini-Jump Jumper Straight Female Blue Closed Top 2 Way 1 Row 2.54 mm Pitch
- Amphenol ICC, Dubox Jumper & Shunt Straight Female Black Shunt 8 Way 4 Row 2.54 mm Pitch