Nebo Lithium-ion NEB Jump Starter

Subtotal (1 unit)*

₩484,640.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 492 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩484,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
683-262
제조사 부품 번호:
NEB-PBK-0004-G
제조업체:
Nebo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nebo

Output Voltage

12V

Product Type

Jump Starter

Series

NEB

Chemistry

Lithium-ion

Weight

2.3kg

Standards/Approvals

No

COO (Country of Origin):
CN

NEBO ASSIST AIR JUMP STARTER AIR COMPRESSOR


Dead car batteries and flat tires are unexpected and inconvenient. Jump starting a vehicle or changing a flat tire along a roadside can be intimidating, but it doesn’t have to be. The NEBO® Assist™ Air Jump Starter empowers you to independently take control of the situation with its 4-in-1 utility advantage, providing jump starting, inflation, charging, and light.

Powered with 1500 amps, you can confidently jump start any 12-volt car, SUV, 4x4, van, or marine battery and it is suitable for 8L petrol & 4L diesel engines. Smart technology is built right into the error-proof design, so the jumper cables are spark-proof, keeping you safe with the latest in smart battery and patented charging protection.

The 3-step jump start guide is conveniently printed directly onto the microfiber storage bag, so it's available when you need it.

The NEBO Assist Air is also USB-C rechargeable and doubles as a portable power bank to recharge USB-powered devices like smartphones or tablets and has an integrated floodlight, so you’re better prepared for emergency roadside situations.

Features and Benefits


• Pass through charge feature (The Ability to charge the unit and a device at the same time.)
• Digital power display
• 1500A Jump start port
• USB-C (Power Delivery) Bi-directional charging port
• 120psi Air compressor
• 3 Mode Light

Included Accessories


• USB-C to USB-A adapter
• Jumper cables
• Air hose extension
• Air nozzle kit
• 12v Car charger
• Storage pouch

Battery Information


• Powered by 15,000mAh Li-ion

NEBO - UNLIMITED POSSIBILITIES


At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the world’s best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.

We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.

Warning

• Only use this device for intended purpose.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not submerge in water.

관련된 링크들