대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 10 units)*
₩114,180.00
일시적 품절
- 2026년 12월 01일 부터 110 개 단위 배송
- 추가로 2026년 12월 04일 부터 80 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 10 - 40 | ₩11,418.00 | ₩114,180.00 |
| 50 + | ₩9,398.00 | ₩93,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 461-1086
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Beaker | |
| Material | Borosilicate Glass | |
| Capacity | 50ml | |
| Diameter | 42mm | |
| Length | 60mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Beaker | ||
Material Borosilicate Glass | ||
Capacity 50ml | ||
Diameter 42mm | ||
Length 60mm | ||
Standards/Approvals No | ||
제외
RS PRO Borosilicate Glass 50 ml Beaker
This RS PRO 50 ml beaker is an excellent choice when you're looking for reliable glassware to use in your lab environment. The unit is manufactured from Pyrex® borosilicate glass to ensure optical clarity, strength as well as resistance to corrosion, chemicals and shifts in temperature.
The beaker features clearly visible measurements and marking spots, so it's easy and efficient to use. It also has a flat bottom to ensure it's very stable on flat surfaces such as a lab bench or a hot plate.
This unit conforms to ISO (International Organization for Standardization) 3819:2015 requirements specifying international standards for laboratory glass beakers, so you can be sure it's been tested for safety. You can see beakers like this one commonly used in industrial and educational laboratories where they serve a variety of purposes.
Features and Benefits
• Capacity of 50 ml
• Dimensions of 42 (diameter) x 60 mm (length)
• Graduations
• Borosilicate glass material
관련된 링크들
- RS PRO Borosilicate Glass 50ml Beaker
- RS PRO Borosilicate Glass 800ml Beaker
- RS PRO Borosilicate Glass 250ml Beaker
- RS PRO Borosilicate Glass 600ml Beaker
- RS PRO Borosilicate Glass 150ml Beaker
- RS PRO Borosilicate Glass 100ml Beaker
- RS PRO Borosilicate Glass 400ml Beaker
- RS PRO Borosilicate Glass 25ml Beaker