Subtotal (1 unit)*
₩9,740.00
재고있음
- 122 개 단위 배송 준비 완료
- 추가로 2026년 11월 17일 부터 40 개 단위 배송
- 추가로 2026년 12월 01일 부터 120 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩9,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-9425
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Laboratory Jug | |
| Material | Polypropylene | |
| Capacity | 250ml | |
| Diameter | 70mm | |
| Length | 120mm | |
| Standards/Approvals | L, Reach & TSE_BSE | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Laboratory Jug | ||
Material Polypropylene | ||
Capacity 250ml | ||
Diameter 70mm | ||
Length 120mm | ||
Standards/Approvals L, Reach & TSE_BSE | ||
제외
- COO (Country of Origin):
- CN
RS PRO PP Jug
Introducing the range of RS PRO PP (Polypropylene) Jugs, designed as a high quality and versatile alternative to glass beakers or measuring cylinders and suitable for use in various applications where liquids may need to be measured accurately. The jugs are made from a durable PP material, making them resistant to corrosion, while the transparent colouring and clear printed graduations makes it easy to see the measurements. In addition to this, they are very stable due to the squat design at the base of the cylinder and pouring spout, ensuring stability and spill-free pouring. These versatile RS PRO jugs are also suitable for food contact applications and follow EU and US FDA regulations.
Features and Benefits:
Applications:
A measuring jug is a staple laboratory tool commonly used in chemistry, biology and medicine to accurately measure out a volume of liquid and can be used as a way of mixing or isolating liquids or chemicals for experiments. They generally have excellent chemical and temperature resistance which makes them perfect for general laboratory use where specific liquid measurement and volumes are required.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Polypropylene 250ml Laboratory Jug
- RS PRO Polypropylene 100ml Laboratory Jug
- RS PRO Polypropylene 500ml Laboratory Jug
- RS PRO Polypropylene 50ml Laboratory Jug
- RS PRO Polypropylene 2L Laboratory Jug
- RS PRO Polypropylene 3L Laboratory Jug
- RS PRO Polypropylene 1L Laboratory Jug
- RS PRO Polypropylene 5L Laboratory Jug