Subtotal (1 pack of 10 units)*
₩102,760.00
재고있음
- 100 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩10,276.00 | ₩102,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-9338
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Laboratory Flask | |
| Material | Borosilicate Glass | |
| Capacity | 500ml | |
| Diameter | 51mm | |
| Standards/Approvals | ISO 1773 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Laboratory Flask | ||
Material Borosilicate Glass | ||
Capacity 500ml | ||
Diameter 51mm | ||
Standards/Approvals ISO 1773 | ||
제외
- COO (Country of Origin):
- GB
RS PRO Borosilicate Glass Beakers
Introducing the range of RS PRO Borosilicate Glass Beakers, designed as a high quality and versatile alternative to plastic beakers and suitable for use in various applications where liquids may need to be measured accurately. The beakers are made from highly durable borosilicate glass, making them resistant to corrosion and high agitation and thermal stress, while the clear glass and white printed graduations makes it easy to see the measurements. In addition to this, they are very stable due to the squat design at the base of the cylinder and pouring spout, ensuring stability and spill-free pouring. These versatile RS PRO glass beakers can safely be sterilised in autoclaves with an operating temperature of up to +121°C ensuring a consistently clean cylinder with no risk of cross contamination.
Features and Benefits:
Applications:
A beaker is a staple laboratory tool commonly used in chemistry, biology and medicine to accurately measure out a volume of liquid and can be used as a way of mixing or isolating liquids or chemicals for experiments. They generally have excellent chemical and temperature resistance which makes them perfect for general laboratory use where specific liquid measurement and volumes are required.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Borosilicate Glass 500ml Laboratory Flask
- RS PRO Borosilicate Glass 1000ml Laboratory Flask
- RS PRO Borosilicate Glass 100ml Laboratory Flask
- RS PRO Borosilicate Glass 50ml Laboratory Flask
- RS PRO Borosilicate Glass 250ml Laboratory Flask
- RS PRO Borosilicate Glass 200ml Laboratory Flask
- RS PRO Borosilicate Glass 1L Laboratory Flask
- RS PRO Borosilicate Glass 2L Laboratory Flask