RS Better World
Schneider Electric Harmony XD2 4-Axis Joystick Lever Spring Return, IP65
- RS 제품 번호:
- 288-1443
- 제조사 부품 번호:
- XD2HL1111
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩1,752,366.00
일시적 품절
- 2026년 12월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,752,366.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 288-1443
- 제조사 부품 번호:
- XD2HL1111
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Number of Axes | 4 | |
| Product Type | Joystick | |
| Series | Harmony XD2 | |
| Switch Technology | Spring Return | |
| IP Rating | IP65 | |
| Handle Type | Lever | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | IEC 60947-5-1, IEC 61140, IEC 60529, IEC 60068-2-27 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Number of Axes 4 | ||
Product Type Joystick | ||
Series Harmony XD2 | ||
Switch Technology Spring Return | ||
IP Rating IP65 | ||
Handle Type Lever | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals IEC 60947-5-1, IEC 61140, IEC 60529, IEC 60068-2-27 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- FR
The Schneider Electric Joystick controller is a complete device with a 30mm mounting diameter and 4 directions with 2 notches per direction. It features a spring return to the zero position, making it ideal for precise control applications.
Complete joystick controller for versatile control options
Chromium plated metal bezel for durability
2 NO contacts per direction for snap action
Short circuit protection up to 10 A for safety
Captive screw clamp terminals for easy installation
Mechanical durability of 1000000 cycles for long lasting performance
IP65 degree of protection for use in various environments
관련된 링크들
- Schneider Electric Harmony XD2 2-Axis Joystick Lever Spring Return, IP65
- Schneider Electric Harmony XD2 2-Axis Joystick Lever Spring Return, IP65, 10A
- Schneider Electric Harmony XD4 4-Axis Joystick Lever Spring Return, IP66, 600 V ac, 220mA
- Schneider Electric Harmony XD5 2-Axis Joystick Lever Spring Return, IP66, 600 V ac, 220mA
- Schneider Electric Harmony XD4 2-Axis Joystick Lever Spring Return, IP66, 600 V ac, 220mA
- Schneider Electric Harmony XB5 4-Axis Joystick Lever Spring Return, IP66
- Schneider Electric Harmony XD2 8-Axis Joystick Lever Spring Return, 230 V ac, 120 V dc, 10A
- Schneider Electric Harmony XD2 2-Axis Joystick Lever Spring Return, IP65, 230 V ac, 120 V dc, 10A