Schneider Electric Harmony XB5 4-Axis Joystick Lever, IP66
- RS 제품 번호:
- 276-2982
- 제조사 부품 번호:
- ZD5PA24
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩353,040.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩353,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-2982
- 제조사 부품 번호:
- ZD5PA24
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Number of Axes | 4 | |
| Product Type | Joystick | |
| Series | Harmony XB5 | |
| IP Rating | IP66 | |
| Handle Type | Lever | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | IEC 6094754, UL, CSA C. Nr. 14, JIS C80151, JIS C8011, IEC 6094751, EN, IEC 609471 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Number of Axes 4 | ||
Product Type Joystick | ||
Series Harmony XB5 | ||
IP Rating IP66 | ||
Handle Type Lever | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals IEC 6094754, UL, CSA C. Nr. 14, JIS C80151, JIS C8011, IEC 6094751, EN, IEC 609471 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
제외
- COO (Country of Origin):
- FR
Schneider Electric ZD5PA24
This Harmony XB5 head with operating shaft for joystick controller operates with 4 direction spring return to zero position mechanism. It has a plastic bezel. This head with operating shaft provides an ergonomic interface for controlling your machines. It is easily installed and replaced on compatible joystick controllers and provide a smooth and precise control of your machine in a variety of industrial applications. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. It is ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.
The Schneider Electric Head for joystick controller with 54 mm long operating shaft profile is a position spring return type of operator. It is a sustainable green premium product.
Toxic heavy metal free
Mercury free
관련된 링크들
- Schneider Electric Harmony XB5 4-Axis Joystick Lever, IP66
- Schneider Electric Harmony XB4 2-Axis Joystick Spring Return, IP66
- Schneider Electric Harmony XB4 2-Axis Joystick Stay Put, IP66
- Schneider Electric Harmony XB5 4-Axis Joystick Lever Spring Return, IP66
- Schneider Electric Harmony XB5 2-Axis Joystick Lever, IP66, 600 V ac, 250 V dc, 220mA
- Schneider Electric Harmony XD2 4-Axis Joystick Lever
- Schneider Electric Harmony XB5 2-Axis Joystick, IP66, 3A
- Schneider Electric Harmony XD5 2-Axis Joystick Lever Spring Return, IP66, 600 V ac, 220mA