RS PRO Joystick, IP65, IP20, 400 V ac, 250 V dc

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩200,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩200,400.00
5 +₩164,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
239-8198
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Joystick

Series

RS PRO

IP Rating

IP65, IP20

Contact AC Voltage

400V ac

Contact Configuration

DPST

Terminal Type

Screw

Contact DC Voltage

250V dc

Standards/Approvals

CE, EN 60947-5-1, UL 508, UKCA

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
IT

RS PRO Joystick and Contact Blocks Assembly


RS PRO is proud to offer this superb Joystick and contact block assembly. This complete unit incorporates high-quality components that include a 2-position joystick, SPST 2NO contact configuration microswitches, and a support base. Upon inspection, the 24V unit is sturdy, has precise connections, and exhibits real quality. The RS PRO 22.5 mm black coloured joystick has a chrome-plated zamak body, and metallic operators and is installed by means of metal screws to secure maximum mechanical resistance.

Features and Benefits


  • Front panel mount

  • 24 VAC/VDC

  • Colour: Black

  • 2 -position Joystick

  • Body Material: Chrome-plated Zamak

  • Push button Actuation: Momentary

  • Contact Configuration: SPST - 2NO

  • IP Rating: IP65, IP20

  • Support base

  • Connecting Terminals: Screw with captive cable clamp

  • Outer Dia.: 30 mm

  • Height: 79 mm

  • Cut-out Diameter: 22.5 mm

  • Mechanical Specifications


  • Operating Temperatures: -25° C to +70 ° C

  • Stock Temperatures: -40 ° C to +80 ° C

  • Mechanical durability (Millions of operations): 0.3

  • B10d (Millions of operations): 0.6

  • Max. switching frequency [Cicli/h]: 3600

  • Electrical Specifications


  • Rated Operational Current Ie - AC-15 (50-60 Hz) [Vac - A]: 24V - 10A / 240V - 6A / 400V - 4A

  • Rated Operational Current DC-13 [Vdc - A]: 24V - 2,8A / 125V - 0.55A / 250V - 0.27A

  • Approvals


  • Declarations CE – UKCA

  • Standards Met EN 60947-5-1 and UL 508

  • Applications


  • Automotive

  • Industrial Controls

  • Control System

  • Why RS PRO?


    RS PRO is our own brand that brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들