RS Better World
Siemens SIRIUS ACT 3SU10 Joystick, IP65, IP67
- RS 제품 번호:
- 193-5212
- 제조사 부품 번호:
- 3SU1050-7BA88-0AA0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩441,240.00
제조사가 재고 비축중
- 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩441,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 193-5212
- 제조사 부품 번호:
- 3SU1050-7BA88-0AA0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Series | SIRIUS ACT 3SU10 | |
| Product Type | Joystick | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Series SIRIUS ACT 3SU10 | ||
Product Type Joystick | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CH
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Single device, please order holders and modules separately.
관련된 링크들
- Siemens SIRIUS ACT 3SU10 Joystick, IP67, IP65
- Siemens SIRIUS ACT 3SU10 Joystick, IP65, IP67
- Siemens SIRIUS ACT 3SU10 2-Axis Joystick Stick Momentary, IP65, IP67
- Siemens SIRIUS ACT 3SU11 Joystick Round, IP67, IP65, 10A
- Siemens SIRIUS ACT 3SU10 2-Axis Joystick Stick Momentary, IP67, IP65
- Siemens SIRIUS ACT 3SU11 Joystick Round, IP65, IP67, 10A
- Siemens SIRIUS ACT 3SU11 Joystick Round, IP67, IP65, IP20, 10A
- Siemens SIRIUS ACT 3SU11 4-Axis Joystick Round Momentary, IP65, IP67, 10A