APEM NZ 2-Axis Joystick Lever Dual Axis Potentiometric, IP67, 125 V ac, 100mA

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
174-9014
제조사 부품 번호:
NZBB0135
제조업체:
APEM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

APEM

Series

NZ

Number of Axes

2

Product Type

Joystick

Switch Technology

Dual Axis Potentiometric

IP Rating

IP67

Handle Type

Lever

Contact AC Voltage

125V ac

Switch Contact Current

100mA

Contact Material

Silver Alloy

Joystick Travel

15 °

Terminal Type

Solder

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
FR
The NZ Series is a family of ultra-compact switch joysticks, designed for the control of either machine functions or menu navigation. With above panel options that mimic the look of either a joystick or a toggle switch, the NZ series offers a panel sealed, two-axis control, in a compact below panel housing.

NZ series Compact switch joysticks

Compact Size

11.9mm Bush Mount

Alternate Handle Selection

Polyimide Flexi Tail Option

Silicone Rubber Sealing Boots

V5 switches up to 2A

관련된 링크들