Eaton RMQ-Titan 2-Axis Joystick Round, IP66, 0pA
- RS 제품 번호:
- 241-531
- 제조사 부품 번호:
- 178576 M22S-WRJS2H
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩160,060.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩160,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 241-531
- 제조사 부품 번호:
- 178576 M22S-WRJS2H
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Series | RMQ-Titan | |
| Product Type | Joystick | |
| Number of Axes | 2 | |
| IP Rating | IP66 | |
| Handle Type | Round | |
| Switch Contact Current | 0pA | |
| Mechanical Life | 100000Operations | |
| Standards/Approvals | CSA Class No.: 3211-03 IEC/EN 60947-5 CSA UL 508 CSA-C22.2 No. 94-91 IEC/EN 60947 CE UL CSA-C22.2 No. 14-13 CSA File No.: 012528 UL Category Control No.: NKCR UL File No.: E29184 VDE 0660 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Series RMQ-Titan | ||
Product Type Joystick | ||
Number of Axes 2 | ||
IP Rating IP66 | ||
Handle Type Round | ||
Switch Contact Current 0pA | ||
Mechanical Life 100000Operations | ||
Standards/Approvals CSA Class No.: 3211-03 IEC/EN 60947-5 CSA UL 508 CSA-C22.2 No. 94-91 IEC/EN 60947 CE UL CSA-C22.2 No. 14-13 CSA File No.: 012528 UL Category Control No.: NKCR UL File No.: E29184 VDE 0660 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
The Eaton M22 joystick from Eaton is expertly designed to enhance your operational capabilities, featuring a robust metal shaft and maintenance-friendly design. This joystick allows for precise control in multiple directions, ensuring optimal performance in demanding environments. With its durable construction and IP66 rating, it is capable of withstanding harsh conditions while maintaining a sleek, professional appearance. The product's ease of integration with SmartWire-DT connections ensures a streamlined setup process, making it an ideal choice for a variety of industrial applications. Furthermore, the joystick's ergonomic design allows for comfortable handling, while its impressive lifespan of up to 100,000 operations guarantees reliability and longevity. Elevate your control systems with this exceptional product that combines innovation with performance.
Enhanced operational capabilities with precise multidirectional control
Robust metal shaft ensures durability and dependability in use
Sleek aesthetic maintains a professional appearance in any setting
Designed for easy integration with SmartWire-DT connections
IP66 rating provides protection in harsh environmental conditions
Ergonomic design allows for comfortable and intuitive handling
Guaranteed reliability and longevity with a lifespan of up to 100,000 operations
관련된 링크들
- Eaton RMQ-Titan 2-Axis Joystick Round, IP66, 0pA
- Eaton RMQ-Titan 4-Axis Joystick Lever Spring Return, IP66, 240 V ac, 0pA
- Eaton RMQ-Titan 2-Axis Joystick Lever Spring Return, IP66, 240 V ac
- Eaton M30 2-Axis Joystick Round Momentary, IP66, 0pA
- Eaton RMQ Titan M22 Joystick, IP66
- Eaton RMQ-Titan 1-Axis Joystick Lever Spring Return, IP65, 240 V ac
- Eaton M22 4-Axis Joystick Stick Maintained, IP66
- Eaton M22 2-Axis Joystick Stick Maintained, IP66