Cepovett Safety TEIDE Navy Softshell Jacket, XXXXXL

Subtotal (1 unit)*

₩422,097.60

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 1월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩422,097.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
446-714
제조사 부품 번호:
22-9D983068-102-8/5XL
제조업체:
Cepovett Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cepovett Safety

Size

XXXXXL

Clothing Type

Softshell Jacket

Colour

Navy

Gender

Men

Series

TEIDE

제외

COO (Country of Origin):
MG
SOFTSHELL TEIDE

The Cepovett Safety Softshell Teide jacket features an inner marking collar and a passing dosimeter holder for added functionality. It is designed with preformed sleeves for improved mobility and a chest pocket closed by a hidden zipper for secure storage. The front is secured by a zipper with inner and outer leg held by hidden pressures for a clean, streamlined look. It includes 30mm segmented retro-reflective strips for increased visibility. The jacket also features a parka attachment system with softshell and kidney covers for added protection. This jacket meets PPE Category 3 standards and is compliant with MRTB, EN ISO 11612 2015 A1 B2 C2 F1, EN 1149-5 2018, IEC 61482-2 2018 APC 1, EN 13034 2005 + A1:2009 Type PB6, and EN ISO 11611 2015 A1 Class 1 standards.

Tissue Modacrylic
Maintenance Machine washable at 60°
Genre Men

관련된 링크들