Cepovett Safety 9D98-3068 Navy Men's Hi Vis Jacket, 4XL

Subtotal (1 unit)*

₩351,729.20

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 2월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩351,729.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
446-713
제조사 부품 번호:
22-9D983068-102-7/4XL
제조업체:
Cepovett Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cepovett Safety

Product Type

Hi Vis Jacket

Size

4XL

Colour

Navy

Gender

Men

Hooded

Yes

Lining Material

Fleece

Outer Material

FR Polyester

Series

9D98-3068

Closure Type

Zip Front + Concealed Press Stud Tab + CS Zip Pull

Resistance Features

Water Repellent

Standards/Approvals

Class 2, EN 343, EN ISO 20471, EN 17353 Type: B3, Class 1, EN 14404 Level 1/Type 2, 2013 + A1: 2016 Class 3

제외

COO (Country of Origin):
MG
SOFTSHELL TEIDE

The Cepovett Safety Softshell Teide jacket features an inner marking collar and a passing dosimeter holder for added functionality. It is designed with preformed sleeves for improved mobility and a chest pocket closed by a hidden zipper for secure storage. The front is secured by a zipper with inner and outer leg held by hidden pressures for a clean, streamlined look. It includes 30mm segmented retro-reflective strips for increased visibility. The jacket also features a parka attachment system with softshell and kidney covers for added protection. This jacket meets PPE Category 3 standards and is compliant with MRTB, EN ISO 11612 2015 A1 B2 C2 F1, EN 1149-5 2018, IEC 61482-2 2018 APC 1, EN 13034 2005 + A1:2009 Type PB6, and EN ISO 11611 2015 A1 Class 1 standards.

Tissue Modacrylic

Maintenance Machine washable at 60°

Genre Men