Cepovett Safety 9223-8596 3 Dark Grey, Anti-Static Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 3XL 1 EA

Subtotal (1 unit)*

₩197,860.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩197,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
446-606
제조사 부품 번호:
22-92238596-657-6/6062
제조업체:
Cepovett Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cepovett Safety

Size

3XL

Product Type

Jacket

Colour

Dark Grey

Gender

Unisex

Outer Material

1% Anti-Static Fibre, 20% Polyester, 79% Cotton

Lining Material

100% Polyester, 100% Polyester Taffeta, 100% Recycled Polyester Taffeta Lining, Fleece, Recycled Polyester Mesh Lining

Hooded

Yes

Series

9223-8596

Standards/Approvals

2003 + A1: 2019, 2013 + A1: 2016, EN 14404 Level 1/Type 2, EN 17353 Type: B3, EN ISO 20471, EN 343

Resistance Features

Anti-Static

Number of Inside Pockets

3

Number of Outer Pockets

3

Closure Type

Zip Front + Concealed Press Stud Tab + CS Zip Pull

제외

COO (Country of Origin):
TN
The Cepovett Safety Class 2 jacket features a high collar for added protection and a zipper under a flap for a streamlined closure. It includes two loops for a dosimeter, making it ideal for various work environments. The jacket has one chest pocket with a closed flap and one inside Napoleon pocket, also with a secure closure. The waistband is closed by pressures, and the gusseted cuffs are also secured for a snug fit. The collar includes a marking for easy identification. This jacket meets the standards EN ISO 11612 A1 A2 B1 C1 E3 F1, EN ISO 11611 A1 + A2 Class 2, EN 1149-5, and EN 15797.

Tissue Cotton or Antistatic

Maintenance Machine washable at 75°

Two lower pockets are closed by pressures and providing convenient storage

관련된 링크들