Amphenol Industrial Jack Connector 3.5 mm Cable Male 1 Stereo, 15A Solder
- RS 제품 번호:
- 813-8869
- Distrelec 제품 번호:
- 142-25-534
- 제조사 부품 번호:
- KS3PB-AU
- 제조업체:
- Amphenol Industrial
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
25개 더 담고 ₩4,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩9,420.00
재고있음
- 추가로 2026년 11월 16일 부터 558 개 단위 배송
- 추가로 2026년 11월 20일 부터 1,200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩9,420.00 | - |
| 25 - 49 | ₩9,260.00 | ₩4,000.00 |
| 50 + | ₩9,080.00 | ₩17,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 813-8869
- Distrelec 제품 번호:
- 142-25-534
- 제조사 부품 번호:
- KS3PB-AU
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Mount Type | Cable | |
| Current | 15A | |
| Termination Type | Solder | |
| Sub Type | Stereo | |
| Number of Ways | 1 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Plating | Gold | |
| Housing Material | Zinc | |
| Voltage | 133V | |
| Colour | Black | |
| Contact Gender | Male | |
| Series | K | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Mount Type Cable | ||
Current 15A | ||
Termination Type Solder | ||
Sub Type Stereo | ||
Number of Ways 1 | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Plating Gold | ||
Housing Material Zinc | ||
Voltage 133V | ||
Colour Black | ||
Contact Gender Male | ||
Series K | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
3.5mm K Series Jack Plugs
Brought to you by Amphenol, 3.5 mm stereo jack plugs from Amphenol K-Series of audio connectors, offered in satin nickel and black nickel versions. Suitable for many applications that require a high quality 3.5 mm stereo jack plug. All models are highly reliable and excellent quality.
Features & Benefits
Suits cable 2.5 mm to 5 mm OD;Robust diecast metal shell;Flexible grommet for cable protection
Amphenol Jack Connectors
A concise range of jack connectors from Amphenol, featuring 1/4inch M Series, 3.5mm K series and others, in stereo and mono versions, ideal for many audio applications.
관련된 링크들
- Amphenol Industrial Jack Connector 3.5 mm Cable Male 1 Stereo, 15A Solder
- Amphenol Industrial Jack Connector 1/4 in Cable Male 3 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 3.5 mm Cable Male 3 Phone Plug, 500μA Solder
- Amphenol Industrial Jack Connector 1/4 in Cable Male 1 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 3.5 mm Cable Male 2 Phone Plug, 500μA Solder
- Amphenol Industrial Jack Connector 1/4 in Cable Male 2 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 6.35 mm Cable Male 1 Stereo, 10A Solder
- Amphenol Industrial Plug 6.35 mm Cable Male Stereo