대량 구매 할인 받기
25개 더 담고 ₩16,900.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩33,700.00
재고있음
- 추가로 2026년 11월 16일 부터 930 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 20 | ₩6,740.00 | ₩33,700.00 | - |
| 25 - 120 | ₩6,064.00 | ₩30,320.00 | ₩16,900.00 |
| 125 + | ₩4,992.00 | ₩24,960.00 | ₩218,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 805-1652
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Mount Type | Cable | |
| Termination Type | Solder | |
| Number of Ways | 4 | |
| Sub Type | Composite Video | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Plating | Nickel | |
| Housing Material | Nylon | |
| Colour | Black | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Silver Nickel Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Mount Type Cable | ||
Termination Type Solder | ||
Number of Ways 4 | ||
Sub Type Composite Video | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Plating Nickel | ||
Housing Material Nylon | ||
Colour Black | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- GB
RS PRO 4 Pole Composite Jack Plug
An insulated 4 pole jack plug suitable for audio and video purposes featuring a 3.5mm connection.;4 Pole jacks are used in audio and visual applications including connecting peripherals such as camcorders and entertainment equipment to television monitors. They are also capable of carrying a mic channel, and are frequently used in headsets. ;The connector features a moulded strain relief that prevents wear-and-tear on the connector caused by tugging and bending of the connecting wire and its ergonomic hexagonal shape makes it easy to handle.;A hardwearing 3.5mm jack plug suitable for a wide variety of applications for both professional and domestic environments.
Features and Benefits
4 Pole composite jack
3.5mm connector
Ergonomic shape
Integrated strain relief
Silver plating for excellent conductivity
PBT insulator
Applications
4 Pole composite jack plugs differ from 3 Pole jack plugs in that they feature an extra channel that can be used for applications including video or microphone, as well as stereo audio signals. This means they are an ideal all in one connector for audio-visual applications, and are commonly found in;
Smartphone aux sockets
Headsets and headphones
Digital camcorders
Television and media peripherals
Suitable RS PRO Jack Sockets
805-1668 3.5mm Composite Video Socket (11.5mm)
805-1659 3.5mm Composite Video Socket (15.7mm)
805-1668 3.5mm Composite Video Socket (15.7mm)
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Jack Connector 3.5 mm PCB Female 4 Composite Video Solder
- RS PRO Jack Connector 6.35 mm Cable Male 2 Mono Solder
- RS PRO Jack Connector Cable Male 2 Terminal Adapter, 5A Solder
- RS PRO Jack Connector 3.5 mm Cable Male 3 Stereo Solder
- RS PRO Jack Connector 6.35 mm Cable Male 3 Stereo Solder
- RS PRO Jack Connector 2.5 mm Cable Male 2 Mono Solder
- RS PRO Jack Connector 3.5 mm Cable Male 2 Mono Solder Tab
- RS PRO Jack Connector 3.5 mm Cable Male 4 Plug Adapter, 5A Solder