RS PRO Jack Connector 6.35 mm PCB Female 3 Stereo, 5A Solder
- RS 제품 번호:
- 805-1646
- Distrelec 제품 번호:
- 304-51-266
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩6,600.00
재고있음
- 추가로 2026년 11월 02일 부터 770 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩6,600.00 |
| 5 - 24 | ₩5,980.00 |
| 25 + | ₩4,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 805-1646
- Distrelec 제품 번호:
- 304-51-266
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Jack Connector | |
| Size | 6.35 mm | |
| Mount Type | PCB | |
| Current | 5A | |
| Number of Ways | 3 | |
| Termination Type | Solder | |
| Sub Type | Stereo | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Housing Material | Nylon | |
| Voltage | 2kV | |
| Colour | Black, Blue | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Contact Material | Silver Nickel Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Jack Connector | ||
Size 6.35 mm | ||
Mount Type PCB | ||
Current 5A | ||
Number of Ways 3 | ||
Termination Type Solder | ||
Sub Type Stereo | ||
Connector Gender Female | ||
Orientation Straight | ||
Housing Material Nylon | ||
Voltage 2kV | ||
Colour Black, Blue | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series RS PRO | ||
Contact Material Silver Nickel Alloy | ||
S1K Sealed 1/4 inch (6.35mm) Jack Sockets
From Cliff Electronics, this S1K mini connector jack is for use with fan cooled musical equipment that. These fans draw in dust and pollutants which can affect the contacts of conventional jacks that have exposed contacts. The S1K Mini jack features a sealing cover that protected the top and bottom of the jack connector, avoiding the possibility of contamination of the contacts.
The plastic retaining nut is provided as standard.
Features and Benefits
• Withstand voltage 2000 V dc min
• Maximum Current 5A
• Operating temperature range -10 to +70°C
• IP50 rated when mated
Available in this Range
• Stock No. 805-1646 is a Stereo Jack Socket
• Stock No. 805-1649 is a Mono Jack Socket
관련된 링크들
- RS PRO Jack Connector 6.35 mm PCB Female 3 Stereo Solder
- RS PRO Jack Connector 6.35 mm PCB Female 2 Stereo, 5A Solder
- RS PRO Jack Connector 6.35 mm PCB Female 3 Stereo, 5A Solder
- RS PRO Jack Connector PCB Female 3 Stereo, 5A Solder
- Switchcraft Jack Connector 6.35 mm PCB Female 3 Stereo Solder
- RS PRO Jack Connector 6.35 mm PCB Female 3 Stereo
- RS PRO Jack Connector 3.5 mm PCB Female 3 Stereo Solder
- RS PRO Jack Connector 3.5 mm PCB Female 5 Stereo Solder