RS PRO Jack Connector 3.5 mm Panel Mount Female Mono Type Jack Socket Solder Tag
- RS 제품 번호:
- 276-5920
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩4,120.00
재고있음
- 37 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩4,120.00 |
| 5 - 9 | ₩3,880.00 |
| 10 + | ₩3,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-5920
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Mount Type | Panel Mount | |
| Sub Type | Mono Type Jack Socket | |
| Termination Type | Solder Tag | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Contact Plating | Tin | |
| Housing Material | Polybutylene Terephthalate | |
| Colour | White | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Nickel Alloy | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Mount Type Panel Mount | ||
Sub Type Mono Type Jack Socket | ||
Termination Type Solder Tag | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Contact Plating Tin | ||
Housing Material Polybutylene Terephthalate | ||
Colour White | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Silver Nickel Alloy | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
RS PRO 3.5mm Mono Jack
Introducing the RS PRO 3.5mm Mono Jack Sockets – your gateway to reliable audio connections. Crafted for durability and precision, these mono jacks deliver a stable and clear signal transmission. With a sleek design and secure solder tags, installation is quick and easy. Whether you're a professional or an audio enthusiast, elevate your sound experience with the trusted performance of RS PRO 3.5mm Mono Jack Sockets. It's time to amplify your audio with confidence. These jack sockets are available in six different colour options to provide easy identification in complex audio set ups.
Features and Benefits
Applications
Mono jack sockets are used to transmit a single channel of audio and are used extensively in the music industry to connect instruments like guitars, basses, keyboards and microphones to amplifiers and audio interfaces. The simplicity and effectiveness make them a first-choice component for transmitting mono audio signals in a variety of setups such as public address systems and broadcasting. Found in devices such as audio interfaces, headphones, instruments, and amplifiers. Due to the ease of use and installation you will find mono jacks installed from lecture halls to auditoriums to home DIY set ups. The term "jack" is sometimes used interchangeably with "plug," which refers to the male connector that is inserted into the jack socket. Jacks provide a stable, consistent and clear audio signal transmission for high quality sound output.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Jack Connector 3.5 mm Panel Mount Female Mono Type Jack Socket Solder Tag
- RS PRO Jack Connector 3.5 mm Panel Mount Mono Type Jack Socket Solder Tag
- RS PRO Jack Connector 6.35 mm Panel Mount Female Mono Type Jack Socket, 5A Solder Tag
- RS PRO Jack Connector 6.35 mm Panel Mount Female Stereo Type Jack Socket, 5A Solder Tag
- RS PRO Jack Socket 6.35 mm Panel Mount Female Jack Socket, 5A Solder Tag
- RS PRO Jack Connector 6.35 mm Panel Mount Female Mono Type Jack Socket, 5A PC Terminal
- RS PRO Jack Connector 6.35 mm Panel Mount Female Jack Socket, 5A Solder Tag
- RS PRO Jack Connector 3.5 mm Panel Mount Female Mono Solder