Same Sky Jack Connector 3.5 mm Cable Male Jack, 1A
- RS 제품 번호:
- 259-6716
- 제조사 부품 번호:
- SP-3530
- 제조업체:
- Same Sky
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩12,720.00
마지막 RS 재고
- 95 개 단위 배송 준비 완료
- 2026년 11월 17일 부터 최종 205 개 단위 배송
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 5 | ₩2,544.00 | ₩12,720.00 |
| 10 - 95 | ₩2,412.00 | ₩12,060.00 |
| 100 - 245 | ₩2,292.00 | ₩11,460.00 |
| 250 - 495 | ₩2,180.00 | ₩10,900.00 |
| 500 + | ₩2,068.00 | ₩10,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 259-6716
- 제조사 부품 번호:
- SP-3530
- 제조업체:
- Same Sky
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Same Sky | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Current | 1A | |
| Mount Type | Cable | |
| Sub Type | Jack | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Plating | Nickel | |
| Voltage | 500V | |
| Colour | Black | |
| Contact Gender | Male | |
| Series | SP-3530 | |
| Standards/Approvals | UL94 HB | |
| Contact Material | Brass | |
| 모두 선택 | ||
|---|---|---|
브랜드 Same Sky | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Current 1A | ||
Mount Type Cable | ||
Sub Type Jack | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Plating Nickel | ||
Voltage 500V | ||
Colour Black | ||
Contact Gender Male | ||
Series SP-3530 | ||
Standards/Approvals UL94 HB | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TW
The CUI devices jack plug
comes with a straight body orientation. The mounting type of the product is cable mount and the size is 3.5 mm. The product hasan audio plug
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
관련된 링크들
- Same Sky Jack Connector 3.5 mm Cable Male Jack, 1A
- Same Sky Jack Connector 3.5 mm Terminal Male Jack Connector, 1A
- Same Sky Jack Connector 2.5 mm Surface Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Surface Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Through Hole Male Jack Connector, 1A
- Same Sky Jack Connector 2.5 mm Through Hole Male Jack Connector
- Same Sky Jack Connector 3.5 mm Panel Mount Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Through Hole Male Jack Connector, 300mA