RS PRO Jack Connector 3.5 mm Cable Male 3 Stereo Jack Plug, 1A
- RS 제품 번호:
- 208-0634
- 제조업체:
- RS PRO
대량 구매 할인 받기
10개 더 담고 - 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 5 units)*
₩30,460.00
재고있음
- 68 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 9 | ₩30,460.00 | ₩6,092.00 | - |
| 10 - 19 | ₩30,160.00 | ₩6,032.00 | - |
| 20 - 49 | ₩29,560.00 | ₩5,912.00 | 2% |
| 50 - 249 | ₩29,020.00 | ₩5,804.00 | 4% |
| 250 + | ₩23,820.00 | ₩4,764.00 | 21% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 208-0634
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Mount Type | Cable | |
| Current | 1A | |
| Sub Type | Stereo Jack Plug | |
| Number of Ways | 3 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Plating | Gold | |
| Housing Material | PBT | |
| Colour | Black | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Mount Type Cable | ||
Current 1A | ||
Sub Type Stereo Jack Plug | ||
Number of Ways 3 | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Plating Gold | ||
Housing Material PBT | ||
Colour Black | ||
Contact Gender Male | ||
Contact Material Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO 3.5 Stereo Jack Plug
Brought to you by RS Pro, these stereo jack connectors are ideal for various audio and video applications. With commercial-grade quality and durable housing material, each jack performs well within harsh environments. Stereo jacks are used in audiovisual applications such as connecting peripherals to television monitors, such as when you are connecting a camcorder or DVD player. They capable of carrying a mic channel and stereo audio at the same time, and so are frequently used in headsets.
Made from solid nickel-plated brass, gold plated with high-temperature phenolic/PBT insulators.
Features and Benefits
Applications
3.5 mm jack plugs are ideal for various stereo applications, both domestic and professional, as they are so versatile and easy to use. Regularly used in mobile and gaming consoles due to their ability to support stereo audio and also microphone parallel to each other unlike 3 pole connectors that cannot. Commonly found in
Smartphone Aux Cables
Headsets for Gaming Consoles
Headphones
Microphones
Hi Fi Systems
Digital Video Cameras
Why RS PRO?
RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
관련된 링크들
- Lumberg Jack Connector 3.5 mm Cable Mount Stereo Jack Plug Plug
- RS PRO Jack Connector 6.35 mm Cable Mount Stereo Plug, 3Pole
- Neutrik Jack Connector 1/4 in Cable Mount Stereo Jack Plug Plug
- RS PRO Jack Connector 6.35 mm Cable Male 3 Stereo
- RS PRO Jack Connector 3.5 mm Cable Male 3 Stereo Solder
- RS PRO Jack Connector 3.5 mm Cable Male 3 Stereo Screw
- RS PRO Male 3.5 mm Stereo Jack, 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack, 3.5 mm Stereo Jack Auxiliary Cable,
- RS PRO Jack Connector 3.5 mm Cable Male 3 Stereo, 2A