RS PRO Jack Connector 2.5 mm Cable Male 2 Mono Jack Plug, 500mA

대량 구매 할인 받기

10개 더 담고 1% 할인 받기

View bulk pricing options

Subtotal (1 Bag of 10 units)*

₩35,860.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 18일 부터 28 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
절감
1 - 9₩35,860.00₩3,586.00-
10 - 19₩35,480.00₩3,548.001%
20 - 49₩34,780.00₩3,478.003%
50 - 249₩34,160.00₩3,416.004%
250 +₩27,980.00₩2,798.0021%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
208-0621
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Jack Connector

Size

2.5 mm

Current

500mA

Mount Type

Cable

Number of Ways

2

Sub Type

Mono Jack Plug

Orientation

Straight

Connector Gender

Male

Contact Plating

Nickel

Housing Material

ABS

Colour

Black

Contact Gender

Male

Contact Material

Brass

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO 2.5 mm Mono Jack Plug


From RS PRO, this mono jack plug made from ABS black plastic is designed to be a strong durable plug with a long lifespan. These plugs are manufactured for applications where smaller sockets are needed especially in audio equipment. This plug has a cable clamp that is an integral part of the ground screen contact and clamps firmly and securely with no damage to the cable. Made from solid nickel-plated brass with high-temperature phenolic/PBT insulators.

With mono jack plugs you can create a custom set up that suits your needs with your audio equipment, computing and commercial address systems.

Features and Benefits


  • Black ABS plastic construction ensures a long life for your jack due to its strength and chemical corrosion resistance

  • The cable clamp secures firmly ensuring no damage to the cable

  • 2.5 mm jack plug with maximum cable Ø4.0 mm

  • Body design supports auto insertion making for easy use with your jack plug cables

  • Contacts are low noise and self-cleaning meaning the jack is low maintenance

  • Applications


    Jack plugs and sockets are used in all aspects of the audiovisual world. Whether in a domestic hi-fi set up, or a professional studio, jack plugs and sockets are convenient quick-connect solutions for a high-quality sound experience. They also have uses outside of music, theatre and studio, and are frequently found in commercial public address types of equipment and nurse call systems. Mono audio plugs can also be used in;

    Mobile phones

    Microphones

    Headphones

    MP3 Players

    Games Consoles

    Hi-fi systems

    Why RS PRO?


    RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.

    관련된 링크들