Amphenol Industrial Plug 6.35 mm Cable Male Stereo
- RS 제품 번호:
- 869-644
- 제조사 부품 번호:
- QS3R
- 제조업체:
- Amphenol Industrial
N
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩14,964.00
일시적 품절
- 2027년 3월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩14,964.00 |
| 10 - 24 | ₩13,758.00 |
| 25 + | ₩12,418.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 869-644
- 제조사 부품 번호:
- QS3R
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Product Type | Plug | |
| Size | 6.35 mm | |
| Mount Type | Cable | |
| Sub Type | Stereo | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Housing Material | TPE | |
| Colour | Nickel | |
| Contact Gender | Male | |
| Series | Q Series | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Product Type Plug | ||
Size 6.35 mm | ||
Mount Type Cable | ||
Sub Type Stereo | ||
Connector Gender Male | ||
Orientation Straight | ||
Housing Material TPE | ||
Colour Nickel | ||
Contact Gender Male | ||
Series Q Series | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial connector is designed for robust and reliable connections. Its primary function is to ensure a secure connection in audio applications, facilitating optimal performance in various environments.
Tip/Ring/Sleeve stereo contact type ensures high-quality audio transmission
Right angle orientation provides flexibility in tight spaces
Nickel or black chrome Shell finish enhances durability and corrosion resistance
Gold plating on contacts improves conductivity and longevity
Breakaway design accommodates cable OD ranging from 5-7mm
관련된 링크들
- Amphenol Industrial Plug 6.35 mm Cable Male Stereo
- Amphenol Industrial Jack Connector 6.35 mm Cable Male 1 Stereo, 10A Solder
- Amphenol Industrial Plug 6.35 mm Cable Male Mono
- Amphenol Industrial Jack Connector 1/4 in Cable Male 1 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 3.5 mm Cable Male 1 Stereo, 15A Solder
- Amphenol Industrial Jack Connector 3.5 mm PCB Female 1 Stereo, 10A
- RS PRO Jack Connector 6.35 mm Cable Mount Stereo Plug, 3Pole
- RS PRO Jack Connector 6.35 mm Cable Male Stereo
