RS PRO Jack Connector 3.5 mm Cable Female 2 Mono
- RS 제품 번호:
- 392-611
- Distrelec 제품 번호:
- 304-25-584
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩23,060.00
재고있음
- 220 개 단위 배송 준비 완료
- 추가로 2026년 9월 08일 부터 1,990 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 140 | ₩2,306.00 | ₩23,060.00 |
| 150 - 490 | ₩2,256.00 | ₩22,560.00 |
| 500 - 990 | ₩2,188.00 | ₩21,880.00 |
| 1000 - 4990 | ₩2,120.00 | ₩21,200.00 |
| 5000 + | ₩1,756.00 | ₩17,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 392-611
- Distrelec 제품 번호:
- 304-25-584
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Mount Type | Cable | |
| Sub Type | Mono | |
| Number of Ways | 2 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Contact Plating | Nickel | |
| Housing Material | Polyethylene | |
| Colour | Black | |
| Contact Gender | Female | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Mount Type Cable | ||
Sub Type Mono | ||
Number of Ways 2 | ||
Orientation Straight | ||
Connector Gender Female | ||
Contact Plating Nickel | ||
Housing Material Polyethylene | ||
Colour Black | ||
Contact Gender Female | ||
Contact Material Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO 3.5 mm Cable Mount Mono Jack Socket
Create a mini-jack connector by attaching a cable to this RS PRO female socket. It's ready for installation with a clamp to secure your wiring in place. The moulded body and strain relief are made from durable polyethylene (PE) material to protect your cable and terminals from damage.
The contacts are made from nickel-plated brass for a reliable and corrosion-resistant connection. The component comes in a standard black colour to complement a wide range of domestic and commercial devices.
Mono jack sockets are useful for making adaptors and extension leads for headphones and microphones. They're used in communications and entertainment industries as well as offices and schools. This connector has been manufactured and tested to meet American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic control standards, so you can be sure it's safe to use.
Features and Benefits
• Straight body orientation
• Black colour
• Brass contact material
• Nickel contact plating
• Female gender
• PE (polyethylene) housing material
• Cable mounting type
• Size of 3.5 mm
• Mono type
관련된 링크들
- RS PRO Jack Connector 3.5 mm PCB Female Mono Solder
- RS PRO Jack Connector 6.35 mm Cable Female 2 Mono Solder
- RS PRO Jack Connector 3.5 mm PCB Female 2 Mono Solder
- RS PRO Jack Connector 3.5 mm Panel Mount Female Mono Solder
- RS PRO Jack Connector 3.5 mm Panel Mount Female 2 Mono Screw
- RS PRO Jack Connector 3.5 mm Cable Male 2 Mono Solder Tab
- RS PRO Jack Connector 3.5 mm Cable Male 2 Mono, 2A
- RS PRO Jack Connector 6.35 mm PCB Female 3 Mono, 5A Solder