Amphenol NEXUS Technologies Jack Connector Male Telephone Plug

Subtotal (1 unit)*

₩44,360.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 08일 부터 44 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩44,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
232-239
제조사 부품 번호:
TP-120
제조업체:
Amphenol NEXUS Technologies
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol NEXUS Technologies

Product Type

Jack Connector

Sub Type

Telephone Plug

Orientation

Straight

Connector Gender

Male

Contact Gender

Male

Standards/Approvals

No

COO (Country of Origin):
US
The Amphenol NEXUS Technologies telephone plug is designed for ruggedized commercial and military applications. It features 4 conductors with an overall diameter of 0.500 and a length of 1.906. The contact diameter is 0.281 with a contact length of 0.761. The shell material is plastic, and the contact resistance is less than or equal to 0.02 ohms. It offers an insulation resistance of at least 1000 mega ohms and a dielectric withstand voltage of at least 500 V RMS. The insertion force is capped at 13 lb., and the withdrawal force ranges from 6 to 10 lb.

Contact Material Nickel Plated Brass

Body Material Plastic

Solder Contact Terminals Pre tinned over Nickel Plating

관련된 링크들