- RS 제품 번호:
- 330-7900
- 제조사 부품 번호:
- 207180 T3-2-8221/I2
- 제조업체:
- Eaton
- RS 제품 번호:
- 330-7900
- 제조사 부품 번호:
- 207180 T3-2-8221/I2
- 제조업체:
- Eaton
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- GB
제품 세부 사항
Two or Three-position Rotary Switches
Totally insulated enclosures to IP65
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting
Note
Switch power/capacity refers to AC23A use at 380-440V
Note
Eaton formerly known as Moeller
사양
속성 | 값 |
---|---|
Number of Poles | 2P |
IP Rating | IP65 |
Power Rating | 22kW |
Voltage Rating | 240 V dc, 690V ac |
Electrical Phase | 1 |
Handle Colour | Black |
Normal State Configuration | 2NO/2NC |
Series | Eaton Moeller |
Switch Rating | 6000V ac |
Length | 180mm |
Width | 100mm |
Depth | 107mm |
Minimum Operating Temperature | -25°C |
Throw Configuration | Single |
Maximum Operating Temperature | +40°C |
Terminal Type | Screw |