- RS 제품 번호:
- 259-6100
- 제조사 부품 번호:
- 1SCA022280R9700
- 제조업체:
- ABB
일시 품절-다음 입고 날짜는 02/08/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 개당
₩3,595,252.193
수량 | 한팩당 |
---|---|
1 + | ₩3,595,252.193 |
- RS 제품 번호:
- 259-6100
- 제조사 부품 번호:
- 1SCA022280R9700
- 제조업체:
- ABB
제정법과 컴플라이언스
- COO (Country of Origin):
- FI
제품 세부 사항
1SCA022280R9700
The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
IP65 protection
The handle is pad lockable for 3 padlocks
The handle is pad lockable for 3 padlocks
사양
속성 | 값 |
---|---|
Number of Poles | 4 |
Maximum Current | 200A |
Series | 1SCA0 |
Range | Enclosed Switch Fuses OS200-400 |
Enclosed/Not Enclosed | Enclosed |