- RS 제품 번호:
- 150-146
- 제조사 부품 번호:
- 8345-B01A-U3M0-DB1B1B-5A-V
- 제조업체:
- ETA
일시 품절-다음 입고 날짜는 23/05/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩153,854.18
수량 | 한팩당 |
1 - 99 | ₩153,854.18 |
100 + | ₩147,158.119 |
- RS 제품 번호:
- 150-146
- 제조사 부품 번호:
- 8345-B01A-U3M0-DB1B1B-5A-V
- 제조업체:
- ETA
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Panel Mounting Magnetic CBE, 8345 Series 1 Pole
1-pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuation.
Industry standard dimensions with medium delay for most applications.
Typically used on control equipment, communication systems, transportation (rail) and power supplies.
IEC classification S/HM
Mounting hole size
Industry standard dimensions with medium delay for most applications.
Typically used on control equipment, communication systems, transportation (rail) and power supplies.
IEC classification S/HM
Mounting hole size
Note
These CBE's are designed specifically for equipment/systems and should not be confused with large MCB's intended to protect distribution wiring against catastrophic faults.
Approvals
UL,VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
사양
속성 | 값 |
---|---|
Number of Poles | 1P |
Maximum Current | 5A |
Mounting Type | Panel Mount |
IP Rating | IP00, IP40 |
Voltage Rating | 80 V dc, 480V ac |
Handle Colour | Black |
Length | 63.5mm |
Width | 19.1mm |
Depth | 67.7mm |
Maximum Operating Temperature | +85°C |
Throw Configuration | Single |
Minimum Operating Temperature | -40°C |
Terminal Type | Quick Connect |