Nisshinbo Micro Devices 2-Channel Ground Noise Isolation Amplifier, 10-Pin 15V MSOP-10
- RS 제품 번호:
- 248-4260
- 제조사 부품 번호:
- NJM2794RB2-TE1
- 제조업체:
- Nisshinbo Micro Devices
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 248-4260
- 제조사 부품 번호:
- NJM2794RB2-TE1
- 제조업체:
- Nisshinbo Micro Devices
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nisshinbo Micro Devices | |
| Product Type | Ground Noise Isolation Amplifier | |
| Minimum Supply Voltage | 15V | |
| Maximum Supply Voltage | 15V | |
| Number of Channels | 2 | |
| Package Type | MSOP-10 | |
| Pin Count | 10 | |
| Isolation Type | Ground Noise | |
| CMRR - Common Mode Rejection Ratio | 60dB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | NJM2794 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nisshinbo Micro Devices | ||
Product Type Ground Noise Isolation Amplifier | ||
Minimum Supply Voltage 15V | ||
Maximum Supply Voltage 15V | ||
Number of Channels 2 | ||
Package Type MSOP-10 | ||
Pin Count 10 | ||
Isolation Type Ground Noise | ||
CMRR - Common Mode Rejection Ratio 60dB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series NJM2794 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The New Japan Radio is a ground noise isolation amplifier designed for car audio system. It contains dual channel differential amplifier. It is developed for those car audio applications where long connections between head unit and other components are necessary and ground noise has to be eliminated.
Dual Channel Differential Amplifier
Maximum Output Voltage
Bipolar Technology
관련된 링크들
- NJM2794RB2-TE1 Nisshinbo Micro Devices 2-Channel Ground Noise Isolation Amplifier, 10-Pin 15V MSOP-10
- NJM2574RB1-TE1 Nisshinbo Micro Devices Video Amplifier, 8-Pin MSOP-8
- NJM2505AF-TE1 Nisshinbo Micro Devices Isolation Amplifier, 5-Pin 15V SOT-23
- Nisshinbo Micro Devices, 2-Channel Audio, 8-Pin, 680mW MSOP NJM8068RB1-TE1
- Nisshinbo Micro Devices NJM14570RB1-TE1 ,Demodulator ,Quadrature, 1 MHz ,8-Pin MSOP-8
- Nisshinbo Micro Devices NJM2762RB2-TE2 Audio & Video Encoder & Decoder, 2-Channel, 10-Pin MSOP-10
- NJM12903RB1-TE1 Nisshinbo Micro Devices Comparator Open Collector O/P, 0.5 μs 14V 15 V 8-Pin MSOP-8
- Nisshinbo Micro Devices, Operational Amplifier, 1.1 MHz, 8-Pin 32V MSOP-8