Vishay TSOP4136, 36 kHz IR Receiver ±45°, 45 m Range -0.3 V 6V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6mm
- RS 제품 번호:
- 257-6900
- 제조사 부품 번호:
- TSOP4136
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 ₩600.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩1,340.00
일시적 품절
- 2027년 3월 26일 부터 2,160 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩1,340.00 | - |
| 10 - 24 | ₩1,280.00 | ₩600.00 |
| 25 - 49 | ₩1,200.00 | ₩3,500.00 |
| 50 - 99 | ₩1,100.00 | ₩12,000.00 |
| 100 + | ₩1,000.00 | ₩34,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 257-6900
- 제조사 부품 번호:
- TSOP4136
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | IR Receiver | |
| Carrier Frequency | 36kHz | |
| Maximum Transmission Distance | 45m | |
| Angle of Half Transmission Distance | ±45° | |
| Output Current | 5mA | |
| Number of Pins | 3 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -25°C | |
| Package Type | Mold | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Halogen Free, GADSL, IEC 62474, RoHS, REACH | |
| Width | 5.6mm | |
| Maximum Supply Voltage | 6V | |
| Length | 6mm | |
| Height | 6.95mm | |
| Minimum Supply Voltage | -0.3V | |
| Automotive Standard | No | |
| Supply Current | 5mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type IR Receiver | ||
Carrier Frequency 36kHz | ||
Maximum Transmission Distance 45m | ||
Angle of Half Transmission Distance ±45° | ||
Output Current 5mA | ||
Number of Pins 3 | ||
Mount Type Surface | ||
Minimum Operating Temperature -25°C | ||
Package Type Mold | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Halogen Free, GADSL, IEC 62474, RoHS, REACH | ||
Width 5.6mm | ||
Maximum Supply Voltage 6V | ||
Length 6mm | ||
Height 6.95mm | ||
Minimum Supply Voltage -0.3V | ||
Automotive Standard No | ||
Supply Current 5mA | ||
The Vishay IR receiver module is optimized for short burst remote control systems in different environments. The customer can chose between different IC settings (AGC variants), to find the optimum solution for his application. The higher the AGC, the better noise is suppressed, but the lower the code compatibility. The devices contain a PIN diode and a preamplifier assembled on a lead frame. The epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. These components have not been qualified to automotive specifications.
Individual IC settings to reach maximum performance
Immunity against noise (lamps, LCD TV, Wi-Fi)
Low supply current
Photo detector and preamplifier in one package
Supply voltage: 2.0 V to 5.5 V
관련된 링크들
- Vishay TSOP4136, 36 kHz IR Receiver ±45°, 45 m Range -0.3 V 6V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6mm
- Vishay TSOP4438, 38 kHz IR Receiver ±45°, 45 m Range -0.3 V 6V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6mm
- Vishay TSOP34338, 38 kHz IR Receiver ±45°, 45 m Range -0.3 V 6V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6mm
- Vishay TSOP34836, 36 kHz IR Receiver ±45 °, 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 6mm
- Vishay TSOP4840, 40 kHz IR Receiver ±45 °, 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 6mm
- Vishay TSOP4838, 38 kHz IR Receiver ±45°, 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 6mm
- Vishay TSOP34838, 38 kHz IR Receiver ±45 °, 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 6mm
- Vishay TSOP34856, 56 kHz IR Receiver 45 °, 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 5.6 mm 3-Pin 6mm