Vishay TSMP58138, 38 kHz IR Receiver ±45°, 20 m Range -0.3 V 6V, Surface 6.95 mm Minicast 5 mm 3-Pin 4.8mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩1,120.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1,483 개 unit(s)이 배송 준비 됨

수량
한팩당
1 - 49₩1,120.00
50 - 99₩1,060.00
100 - 249₩980.00
250 - 499₩920.00
500 +₩840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
257-6892
제조사 부품 번호:
TSMP58138
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Carrier Frequency

38kHz

Product Type

IR Receiver

Maximum Transmission Distance

20m

Angle of Half Transmission Distance

±45°

Output Current

5mA

Number of Pins

3

Mount Type

Surface

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Package Type

Minicast

Height

6.95mm

Standards/Approvals

RoHS, Halogen Free, IEC 62474, REACH, GADSL

Maximum Supply Voltage

6V

Length

5mm

Width

4.8mm

Minimum Supply Voltage

-0.3V

Supply Current

5mA

Automotive Standard

No

The Vishay IR sensor module is a miniaturized sensor for receiving the modulated signal of infrared remote control systems. A PIN diode and preamplifier are assembled on a lead frame, the epoxy package is designed as an IR filter. The modulated output signal, carrier out, can be used for repeater applications and code learning applications.

AGC to suppress ambient noise

High sensitivity, long receiving range

Supply voltage: 2.5 V to 5.5 V

AC coupled response from 30 kHz to 60 kHz, all data formats

관련된 링크들