Vishay TSOP39238, 38 kHz IR Receiver, 30 m Range 2.5 V 5.5V, Lead 2.6 mm Bulk 4-Pin 6.8mm
- RS 제품 번호:
- 244-4804
- 제조사 부품 번호:
- TSOP39238
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 2400 units)*
₩2,198,400.00
일시적 품절
- 2027년 2월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 2400 - 2400 | ₩916.00 | ₩2,197,920.00 |
| 4800 - 21600 | ₩898.00 | ₩2,153,760.00 |
| 24000 + | ₩870.00 | ₩2,089,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 244-4804
- 제조사 부품 번호:
- TSOP39238
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | IR Receiver | |
| Carrier Frequency | 38kHz | |
| Maximum Transmission Distance | 30m | |
| Output Current | 5mA | |
| Number of Pins | 4 | |
| Mount Type | Lead | |
| Range Automatic Gain Control AGC | AGC2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Package Type | Bulk | |
| Standards/Approvals | RoHS | |
| Width | 6.8mm | |
| Height | 2.6mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Series | TSOP33 | |
| Supply Current | 3mA | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type IR Receiver | ||
Carrier Frequency 38kHz | ||
Maximum Transmission Distance 30m | ||
Output Current 5mA | ||
Number of Pins 4 | ||
Mount Type Lead | ||
Range Automatic Gain Control AGC AGC2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Package Type Bulk | ||
Standards/Approvals RoHS | ||
Width 6.8mm | ||
Height 2.6mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Series TSOP33 | ||
Supply Current 3mA | ||
Automotive Standard No | ||
The Vishay miniaturized IR receiver modules for infrared remote control systems. Two PIN diodes and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to digital circuitry for decoding. This series is optimized to suppress almost all spurious pulses from energy saving lamps like CFLs.
Very low supply current
Photo detector and preamplifier in one package
Internal filter for PCM frequency
Insensitive to supply voltage ripple and noise
Improved immunity against modulated light sources
Two lenses for high sensitivity
관련된 링크들
- Vishay TSOP39238, 38 kHz IR Receiver, 30 m Range 2.5 V 5.5V, Lead 2.6 mm Bulk 4-Pin 6.8mm
- Vishay TSOP98638, 38 kHz IR Receiver, 24 m Range
- Vishay TSOP4338, 38 kHz IR Receiver ±45°, 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 6mm
- Vishay TSOP38538, 38 kHz IR Receiver ±45°, 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 5.6mm
- Vishay TSOP2238, 38 kHz IR Receiver ±45°, 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 5.6mm
- Vishay TSOP32138, 38 kHz IR Receiver ±45°, 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 5.6mm
- Vishay TSOP58338, 38 kHz IR Receiver ±45°, 40 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 5 mm 3-Pin 6.95mm
- Vishay, 38 kHz IR Receiver ±45°, 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 6mm