SFH 4045N ams OSRAM Chip LED 950 nm IR LED Surface package
- RS 제품 번호:
- 876-8729
- 제조사 부품 번호:
- SFH 4045N
- 제조업체:
- ams OSRAM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
500개 더 담고 ₩7,000.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 25 units)*
₩16,500.00
마지막 RS 재고
- 최종적인 1,625 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 25 - 475 | ₩660.00 | ₩16,520.00 | - |
| 500 - 975 | ₩646.00 | ₩16,160.00 | ₩7,000.00 |
| 1000 + | ₩632.00 | ₩15,820.00 | ₩28,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 876-8729
- 제조사 부품 번호:
- SFH 4045N
- 제조업체:
- ams OSRAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ams OSRAM | |
| Peak Wavelength | 950nm | |
| Product Type | IR LED | |
| Radiant Flux | 40mW | |
| Radiant Intensity | 90mW/sr | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 9° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | Chip LED | |
| Standards/Approvals | JEDEC | |
| Maximum Supply Voltage | 2.8V | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ams OSRAM | ||
Peak Wavelength 950nm | ||
Product Type IR LED | ||
Radiant Flux 40mW | ||
Radiant Intensity 90mW/sr | ||
Packaging Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 9° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series Chip LED | ||
Standards/Approvals JEDEC | ||
Maximum Supply Voltage 2.8V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
OSRAM Chipled Series IR LEDs
The Chipled Infrared (IR) emitters, from OSRAM Opto Semiconductors, are in the Chipled series package. They offer both dome and flat TOP lens options. Suitable applications for the Chipled series of IR LEDs include; miniature photointerrupters, industrial electronics, mobile devices and for control and drive circuits.
Features of the Chipled IR LEDs:
Compact Chipled package
Wavelength: 860 nm
High optical power
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
관련된 링크들
- SFH 4045N ams OSRAM Chip LED 950 nm IR LED Surface package
- SFH 4043 ams OSRAM Chip LED 950 nm IR LED 1005 Surface package
- ams OSRAM Chip LED 950 nm IR LED 1005 Surface package
- SFH 4542 ams OSRAM SFH 4542 950 nm IR LED SMR Surface package
- SFH 4641 ams OSRAM SFH 4641 950 nm IR LED MIDLED Surface package
- SFH 7016 ams OSRAM SFH 7016 950 nm IR LED SMT Surface package
- SFH 4244B ams OSRAM SFH 950 nm IR LED SIDELED Surface Mount package
- SFH 4244 ams OSRAM SFH 4244 950 nm IR LED Clear Epoxy Surface package