SFH 4795BS-EB1FA1-11 ams OSRAM SYNIOS P2720 940 nm IR LED P2720 Surface package
- RS 제품 번호:
- 428-490
- 제조사 부품 번호:
- SFH 4795BS-EB1FA1-11
- 제조업체:
- ams OSRAM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 428-490
- 제조사 부품 번호:
- SFH 4795BS-EB1FA1-11
- 제조업체:
- ams OSRAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 940nm | |
| Package Type | P2720 | |
| Radiant Flux | 1560mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 1250mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 30° | |
| Series | SYNIOS P2720 | |
| Standards/Approvals | JEDEC J-STD-020E, IEC 62471:2006 (Exempt risk group), ANSI/ESDA/JEDEC JS-001 (HBM, Class 2) | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 940nm | ||
Package Type P2720 | ||
Radiant Flux 1560mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 1250mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 30° | ||
Series SYNIOS P2720 | ||
Standards/Approvals JEDEC J-STD-020E, IEC 62471:2006 (Exempt risk group), ANSI/ESDA/JEDEC JS-001 (HBM, Class 2) | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM Oslon Black is an infrared LED designed for industrial and consumer applications requiring precise IR illumination. It emits infrared light at a Peak Wavelength and features a Compact design.
IR light source with high efficiency
Double stack emitter
Low thermal resistance
Optimized for high brightness DC operation
관련된 링크들
- SFH 4795BS-EB1FA1-13 ams OSRAM SYNIOS P2720 940 nm IR LED P2720 Surface package
- SFH 4795BS-EB1FA1-1113 ams OSRAM SYNIOS P2720 940 nm IR LED P2720 Surface package
- ams OSRAM SYNIOS P2720 940 nm IR LED P2720 Surface package
- SFH 4770S ams OSRAM SYNIOS P2720 860 nm IR LED IR SYNIOS P2720 Surface package
- SFH 4770S A01 ams OSRAM SYNIOS P2720 850 nm IR LED IR SYNIOS P2720 Surface package
- SFH 4775S ams OSRAM SYNIOS P2720 950 nm IR LED Tape & Reel Surface package
- ams OSRAM SYNIOS P2720 950 nm IR LED Tape & Reel Surface package
- ILH-IS01-94SN-SC201-WIR200. Intelligent LED Solutions SYNIOS P2720 940 nm IR LED Surface package