Siemens SIMATIC Software

Subtotal (1 unit)*

₩4,693,820.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,693,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-0075
제조사 부품 번호:
6ES7672-7FC01-0YA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Software

Product Type

IPC Accessory

Series

SIMATIC

For Use With

CPU 1507S F Single License

COO (Country of Origin):
DE

Siemens IPC Accessory, SIMATIC Software, Single Licence - SIMATIC Series - 6ES7672-7FC01-0YA0


Want to monitor, analyse and control your automation operations from your computer? Get set up with this single-licence failsafe software controller for Siemens industrial PCs, provided on DVD and flash drive. You can integrate the controller into software applications you've created using complex languages like C++, so it provides the functionality of a PLC with the convenience of a PC. This accessory's designed to handle control tasks relating to safety in automated environments such as factories and power plants, meaning you can be confident workers and equipment are in good hands.

Features & Benefits


• Works independently of the operating system, for guaranteed SIMATIC reliability

• Built-in security and password protection prevent unauthorised access and tampering

• Lightweight install size of 720MB means it doesn't consume much system storage

• Compatible with Windows 7 and Windows 10 for wide compatibility

• Provides easy access to motion control and system diagnostics

What communication protocols does this failsafe software controller use?


It has integrated Ethernet, PROFINET and PROFIBUS interfaces, which make communication with the rest of your automation setup simple.

관련된 링크들