Planet VCG 5 Port Gateway, RJ45
- RS 제품 번호:
- 284-2969
- Distrelec 제품 번호:
- 302-62-180
- 제조사 부품 번호:
- VCG-1500WG-LTE-EU
- 제조업체:
- Planet
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 284-2969
- Distrelec 제품 번호:
- 302-62-180
- 제조사 부품 번호:
- VCG-1500WG-LTE-EU
- 제조업체:
- Planet
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Planet | |
| Product Type | Gateway | |
| Series | VCG | |
| COM Port Type | RJ45 | |
| On Board I/O | 1 x USB 2.0 For External Storage, 2 x TF Card Slots For Storing Thousands of Advertising Data, 1 x Sim Card Slot | |
| Minimum Operating Temperature | -25°C | |
| Minimum Voltage | 6V | |
| Maximum Operating Temperature | 65°C | |
| Maximum Voltage | 32V | |
| Standards/Approvals | FCC, CE | |
| Number of Communication Ports | 5 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Planet | ||
Product Type Gateway | ||
Series VCG | ||
COM Port Type RJ45 | ||
On Board I/O 1 x USB 2.0 For External Storage, 2 x TF Card Slots For Storing Thousands of Advertising Data, 1 x Sim Card Slot | ||
Minimum Operating Temperature -25°C | ||
Minimum Voltage 6V | ||
Maximum Operating Temperature 65°C | ||
Maximum Voltage 32V | ||
Standards/Approvals FCC, CE | ||
Number of Communication Ports 5 | ||
- COO (Country of Origin):
- TW
The vehicle 4G LTE cellular wireless gateway is a reliable and high-bandwidth communication solution for demanding mobile applications. It features 4G LTE, wireless AP, five Ethernet ports, GPS, and VPN technology bundled in a sturdy metal case. With support for multi-band connectivity, this gateway ensures a secure connection and allows passengers to access the internet easily.
Built-in SIM and broadband backup for network redundancy
Advanced wireless access point with data rate up to 300Mbps
Equipped with GPS for precise positioning
Dual TF cards for storing advertising data and movie files
Cost-effective VPN solution for data security and privacy
관련된 링크들
- Hirschmann 9423 7 Port IoT Gateway, RJ45, RJ45
- Hirschmann 9423 4 Port IoT Gateway, RJ45, RJ45
- Trumeter IOTGATEWAY 4 Port Gateway, RJ45 Connector
- Anybus EE310 4 Port IoT Gateway, RJ45, HTTP
- Anybus EE410 4 Port IoT Gateway, RJ45, HTTP
- Anybus ABC 4 Port Gateway, RJ45
- Anybus ABC 5 Port Gateway, RJ45
- Seeed Studio 2 Port Intelligent Gateway, RJ45 Connector